300 mm Antennas

Results: 125
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas MA1045 Supercombo Vehicle Mount 5in1 Antenna 2*GPS, Cellular, AM/FM SiriusXM
92In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas MIMO 698 MHz 2.5 GHz Bluetooth, BLE 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA BEIDOU, Galileo, GLONASS, GPS, IRNSS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Straight with Base 0.6 dBi, 2.7 dBi, 2.7 dBi, 4.4 dBi, 2.2 dBi, 1.2 dBi, 4.6 dBi, 5.4 dBi 50 Ohms - 40 C + 85 C 5 Band Direct / Permanent Mount Connector FAKRA A, FAKRA C, FAKRA D, FAKRA K 700 MHz, 850 MHz, 900 MHz, 1.5611 GHz, 1.57542 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.328 GHz, 2.4 GHz Cellular Application, Satellite Tracking/Navigation, Wireless Application 165.45 mm 96.61 mm 61.45 mm IP67 RG174 Bulk
Molex Antennas Balanced Dual Band PCB 300mm Assy
1,659In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.85 GHz Bluetooth, BLE GLONASS, GPS 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM, U-NII PCB Trace T-Bar 3.5 dBi 50 Ohms 2 W 2 Band Screw Connector IPEX MHF 2.45 GHz, 5.5 GHz 40.95 mm 9 mm 0.7 mm 300 mm Coax 146187
TE Connectivity Antennas OMNI,LOW PIM,30CM,D43F, 350-6000MHz,6dBi
1In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas 350 MHz 6 GHz Module Panel 50 Ohms 2:1 50 W - 30 C + 70 C 1 Band Ceiling Mount 4.3-10 Female CFSA
Maxtena Antennas 5GNR and GPS/GLONASS Screw Mount
16In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas GPS Antenna 617 MHz 5.925 GHz 1.1 dB, 1.2 dB, 1.9 dB, 3.6 dB 50 Ohms 3 35 W - 40 C + 70 C 4 Band PCB Mount SMA-Male 81 mm IP67, IP69 LL100 Bulk
Molex Antennas 600MHz-6GHz MonoPole LP FlexAnntena 300m
695In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS PCB Trace T-Bar Flex 2.2 dBi, 4.3 dBi, 4.6 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF 780 MHz, 2.25 GHz, 4.5 GHz 147 mm 25 mm 0.16 mm 300 mm Coax 207901
TE Connectivity Antennas OMNI,30cm,D43F,HOLES OD250MM,BULK PACK,1
7In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas MIMO 698 MHz 4 GHz Bluetooth Cellular (NBIoT, LTE), CBRS, WCS WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) Radio, UHF, IoT, ISM Module Panel 4.2 dBi, 5 dBi, 5.4 dBi 3.5 GHz 50 Ohms 1.5:1, 2:1 50 W - 30 C + 70 C 11 Band Ceiling Mount Connector 4.3-10 Female 752 MHz, 859 MHz, 885 MHz, 1.45 GHz, 1.785 GHz, 1.92 GHz, 2.045 GHz, 2.4 GHz, 2.6 GHz, 3.55 GHz, 3.9 GHz In-Building Systems 7.6 mm 30 cm Coax CFD
Taoglas Antennas 4-in-1 4x2.4-8GHz WiFi/5G MIMO Permanent Mount Puck Antenna with 300mm 1.37 Cable and SMA(M) Connectors
34In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz Cellular 5.23 dBi 50 Ohms 10 W - 40 C + 85 C Screw Connector SMA-Male 101 mm 101 mm 20 mm IP67 1.37 Coax Cable Bulk
Taoglas Antennas 4-in-1 4x2.4-8GHz WiFi/5G MIMO White Permanent Mount Puck Antenna with 300mm 1.37 Cable and SMA(M) Connectors
19In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz Cellular 5.23 dBi 50 Ohms 10 W - 40 C + 85 C Screw Connector SMA-Male 101 mm 101 mm 20 mm IP67 1.37 Coax Cable Bulk
Quectel Antennas External Antenna, Low Profile, 2in1, Screw mount, F4615mm, Combo, WIFI*2,300mm, RG174, SMA Male, IP66, RoHS Compliant
478In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Vehicle Antennas 2.4 GHz 6 GHz 4G/5G GNSS WiFi Puck Round 5.2 dBi 100 MHz, 1 GHz 50 Ohms 3 - 40 C + 85 C MIMO 2 Band Direct / Permanent Mount Connector SMA Male 2.45 GHz, 5.5 GHz 15 mm IP66 RG174 Bulk
TE Connectivity Antennas FPC Ant, MHF, 300mm, Wi-Fi 7 3,000In Stock
Min.: 1
Mult.: 1

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 4.9 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF 40 mm 10 mm 0.12 mm 1.13 mm Coax
TE Connectivity Antennas FPC Ant, MHF 4L, 300mm, Wi-Fi 7
2,926In Stock
Min.: 1
Mult.: 1

PCB Antennas Embedded Antenna 2.4 GHz 7.125 GHz WiFi PCB Trace T-Bar Flex 4.9 dBi 50 Ohms 2.1:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 40 mm 10 mm 0.12 mm 1.13 mm Coax
TE Connectivity Antennas FPC Ant, MHF4L, 300mm, GNSS+ Wi-Fi 7 2,973In Stock
Min.: 1
Mult.: 1

PCB Antennas Cabled Antenna 1.559 GHz 7.125 GHz PCB Trace T-Bar Flex 4.2 dBi 50 Ohms 1.8:1 10 W - 40 C + 85 C Adhesive Mount Connector MHF4L 50 mm 0.15 mm 1.13 mm Coax
TE Connectivity Antennas FPC ANT, MHF, 300mm, GNSS+ Wi-Fi 7 3,000In Stock
Min.: 1
Mult.: 1

PCB Antennas Cabled Antenna 1.559 GHz 7.125 GHz PCB Trace T-Bar Flex 4.2 dBi 50 Ohms 1.8:1 10 W - 40 C + 85 C Adhesive Mount Connector MHF 50 mm 0.15 mm 1.13 mm Coax
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 300mm, MHF1, 617-5000MHz (100x15mm)
1,999In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 617 MHz 5 GHz Rectangular Flexible 50 Ohms 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector MHF Type Plug 100 mm 15 mm 0.15 mm 1.13 mm
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 300mm, MHF4L, 617-5000MHz (100x15mm)
1,994In Stock
Min.: 1
Mult.: 1

PCB Antennas FPC Antenna 617 MHz 5 GHz Rectangular Flexible 50 Ohms 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector MHF4L Type Plug 100 mm 15 mm 0.15 mm 1.13 mm
TE Connectivity / Linx Technologies Antennas FPC ANT, HDP, 300mm, MHF1, 617-5000MHz (90x20mm)
2,000In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas FPC Antenna 617 MHz 5 GHz Rectangular Flexible 50 Ohms 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector 90 mm 20 mm 0.15 mm 1.13 mm
TE Connectivity / Linx Technologies Antennas FPC ANT, HDP, 300mm, MHF4L, 617-5000MHz (90x20mm)
3,000In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas FPC Antenna 617 MHz 5 GHz Rectangular Flexible 50 Ohms 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector MHF4L Type Plug 90 mm 20 mm 0.15 mm 1.13 mm
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 300mm, MHF1, 617-5000MHz (110x15.5mm)
1,985In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 617 MHz 5 GHz Rectangular Flexible 50 Ohms 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector MHF Type Plug 110 mm 15.5 mm 0.15 mm 1.13 mm
TE Connectivity / Linx Technologies Antennas FPC ANT, VDP, 300mm, MHF4L, 617-5000MHz (110x15.5mm)
1,990In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas FPC Antenna 617 MHz 5 GHz Rectangular Flexible 50 Ohms 10 W - 40 C + 85 C 7 Band Adhesive Mount Connector MHF4L Type Plug 110 mm 15.5 mm 0.15 mm 1.13 mm
Taoglas Antennas 2.4GHz 7dBi Panel Antenna 300mm ULA-198 Pigtail with N Type Male Connector 122*122*47mm
88In Stock
112Expected 10-08-2026
Min.: 1
Mult.: 1

Outdoor Antennas Panel Antenna 2.4 GHz 2.5 GHz 7.05 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Panel Mount N Type 210 mm 210 mm 74 mm IP65 RG-58 Bulk
Taoglas Antennas 2.4GHz 12dBi Panel Antenna 300mm ULA-198 Pigtail with N Type Male Connector 210*210*73mm
71In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Panel Antenna 2.4 GHz 2.5 GHz 11.81 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Panel Mount N Type 210 mm 210 mm 74 mm RG-58 Bulk
Taoglas Antennas 868MHz 6dBi Panel Antenna 300mm RG-58 Pigtail with N Type Male Connector 190*190*25mm
97In Stock
Min.: 1
Mult.: 1

Outdoor Antennas ISM Antenna 862 MHz 874 MHz Square 7.12 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Panel Mount N Type 190 mm 190 mm 25 mm IP67 RG-58 Bulk
Taoglas Antennas 915MHz 7dBi Panel Antenna 300mm RG-58 Pigtail with N Type Male Connector 190*190*25mm
86In Stock
Min.: 1
Mult.: 1

Outdoor Antennas ISM Antenna 902 MHz 928 MHz Square 7.98 dBi 50 Ohms 2 W - 40 C + 85 C 1 Band Panel Mount N Type 190 mm 190 mm 25 mm IP67 RG-58 Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50ohm 2W 42.6x8.6x0.53mm 300mm
394In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector MHF4L 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk
KYOCERA AVX Antennas Emb Wi-Fi 6E/7 2.4-6GHz 50Ohms 2W 42.6x8.6x0.53mm 300mm
397In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas FPC Antenna 2.4 GHz 7.125 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 4.2 dBi 50 Ohms 2 W - 40 C + 85 C 3 Band Adhesive Mount Connector U.FL 2.4 GHz, 5 GHz, 6 GHz 42.6 mm 8.6 mm 0.1 mm Bulk