6.5 mm Antennas

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Cable Type Series Packaging


Taoglas Antennas ASGGB184.A Active GNSS Surface Mount 18mm Patch
167In Stock
Min.: 1
Mult.: 1
: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Embedded 1.561 GHz 1.602 GHz BEIDOU, Galileo, GLONASS, GPS Patch Ceramic - 5.2 dBi, - 2.1 dBi, - 2.2 dBi 50 Ohms 2:1 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.561 GHz, 1.57542 GHz, 1.6016 GHz Navigation, Commercial Transportation, Asset Tracking 18 mm 18 mm 6.5 mm Reel, Cut Tape

2J Antennas Antennas T-BAR 5GNR/4G/3G/2G PEEL-AND-STI
50In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 617 MHz 5.925 GHz 5G, 4G, 3G, 2G 2 dBi, 2.4 dBi, 4.6 dBi, 5.8 dBi 50 Ohms 1.7:1, 1.9:1, 2:1, 2.9:1 25 W - 40 C + 85 C 4 Band Adhesive Mount SMA Male 788.5 MHz, 2.06 GHz, 4.15 GHz, 5.54 GHz 117.4 mm 12.5 mm 6.5 mm Bulk
Taoglas Antennas Active Dual Feed GNSS L1 SMD Patch Ceramic Antenna
1,237In Stock
Min.: 1
Mult.: 1
: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou GPS, GLONASS, BEIDOU, Galileo 4.36 dBi 50 Ohms - 40 C + 85 C 1 Band SMD/SMT SMD/SMT 1.57542 GHz 25 mm 25 mm 6.5 mm Reel, Cut Tape

Molex Antennas GNSS Activ Patch Ant Low-Noise Amplifier
2,900In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.558 GHz 1.607 GHz GLONASS, GNSS, GPS Patch Ceramic 50 Ohms 3 Band Adhesive Mount SMD/SMT 1.561 GHz, 1.575 GHz, 1.602 GHz 25 mm 25 mm 6.5 mm 206640
KYOCERA AVX Antennas GNSS (GPS/Glonass/Be iDou/Galileo) 76mm C
286In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz 1.61 GHz GLONASS, GPS Patch Ceramic 5 dBic 50 Ohms 1.5 - 40 C + 85 C 2 Band PCB Mount Pin IPEX MHF 1.575 GHz, 1.5975 GHz, 1.61 GHz Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 25 mm 25 mm 6.5 mm 76 mm RF1.13 1004259 Waffle
Taoglas Antennas ISPC.86A 868MHz 5dBi Ceramic Patch Antenna, 92mm RG-178 49.5*49.5*7.5mm
95Expected 22-09-2026
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 865 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox ISM, RFID Patch Ceramic 4.63 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Adhesive Mount Connector MMCX Male 868 MHz ISM Application 47.5 mm 47.5 mm 6.5 mm RG178 Tray
2J Antennas Antennas 2.4-5.0-6.0GHz/WiFi 6E/WiFi 7 ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 2.41 GHz, 4.92 GHz, 5.925 GHz 2.49 GHz, 5.925 GHz, 7.125 GHz Bluetooth WiFi Bar 5.5 dBi 50 Ohms 1.5:1, 1.8:1, 2.2:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector RP SMA Male Bluetooth, ISM, WiFi, ZigBee 117.4 mm 12.5 mm 6.5 mm LL100 TBAR
2J Antennas Antennas 433MHz/Sigfox/LoRa/LPWA/RFID/ISM ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 433 MHz 435 MHz Bar 1.5 dBi 50 Ohms 1.8:1 50 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male ISM, LoRa 117.4 mm 12.5 mm 6.5 mm RG174 TBAR
2J Antennas Antennas 868MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 863 MHz 870 MHz Bar 2.6 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male ZigBee, ISM, SigFox, LoRa 117.4 mm 12.5 mm 6.5 mm RG174 TBAR
2J Antennas Antennas 915MHz/Sigfox/LoRa/LPWA/RFID/ZigBee/ISM ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas ISM Antenna 902 MHz 928 MHz Bar 3 dBi 50 Ohms 1.2:1 25 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male ZigBee, ISM, SigFox, LoRa 117.4 mm 12.5 mm 6.5 mm RG174 TBAR
2J Antennas Antennas 4GLTE/3G/2G ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Cellular/LTE 698 MHz, 1.71 GHz, 2.5 GHz 960 MHz, 2.17 GHz, 2.7 GHz 4.1 dBi 50 Ohms 1.5:1, 1.8:1, 2.0:1 25 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 2G/3G/4G, Cellular, LTE 117.4 mm 12.5 mm 6.5 mm LMR100 TBAR
2J Antennas Antennas LTE 450 ADHESIVE M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas LTE Antenna 410 MHz 496 MHz - 1.3 dBi 50 Ohms 3.3:1 25 W - 40 C + 85 C 1 Band Adhesive Mount Connector SMA Male LTE 117.4 mm 12.5 mm 6.5 mm LL100 TBAR
Maxtena Antennas Passive GPS Iridium Antenna 40mm x 6.5mm
Non-Stocked
Min.: 1
Mult.: 1
PCB Antennas 1.565 GHz 1.64 GHz GPS 2 dBi 79 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT Pin 1.612 GHz IOT, Monitoring 40 mm 40 mm 6.5 mm Bulk
ABRACON Antennas Internal/Embedded Antennas Active Patch Through Hole U.FL (UMCC), IPEX MHF1
Non-Stocked Lead-Time 16 Weeks
Min.: 648
Mult.: 108

RFID/NFC Antennas PCB Antennas Passive Antenna 902 MHz 928 MHz RFID Patch Ceramic 1.5 dBi 6 MHz 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount Connector IPEX 915 MHz Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation 40 mm 40 mm 6.5 mm 110 mm RF1.13 Bulk