200 mm Antennas

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Pulse Electronics Antennas 2500MHz/5875MHz 0.7dBi/1.9dBi
820In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 0.7 dBi, 1.9 dBi 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz Tablet, Desktop PC, Internet TV, STB, Game Console, Camera, Wifi Network Devices, Bluetooth/Zigbee Devices 200 mm 40 mm 100 mm RF1.13 ANTX Bulk
Taoglas Antennas MA2230.A 2-in1 DAB/AM/FM (535 kHz-240 MHz) 200 x 65 x 10 mm Adhesive Mount Candy Bar Antenna 150 mm RG-178 and FAKRA connectors
17In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Candy Bar Antenna 535 kHz 240 MHz 1 dB, 11 dB, 14 dB - 40 C + 85 C Adhesive Mount Connector FAKRA B, FAKRA B OEM Heavy-duty Transportation 200 mm 66 mm 10.7 mm RG178 Bulk
TE Connectivity Antennas PANEL,TBAND,75CM, RP-SMAM, 2PORTS
12In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 9.6 dBi 50 Ohms 2:1 2 W - 50 C + 70 C 3 Band Panel Mount Connector SMA-RP 200 mm 200 mm 46.5 mm IP67 RG-58LL ProSig Bulk
TE Connectivity Antennas PANEL,TBAND,75CM, RP-SMAM, 4PORTS
8In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 9.6 dBi 50 Ohms 2:1 2 W - 50 C + 70 C 3 Band Panel Mount Connector SMA-RP 200 mm 200 mm 46.5 mm IP67 RG-58LL ProSig Bulk
TE Connectivity Antennas Wi-Fi 6E / 7 Tri-Band Panel Antenna, 4port
5In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Panel Antenna 2.4 GHz 6 GHz WiFi - 802.11 a/g/n/ac/ax/be Panel 6 dB 50 Ohms 2:1 2 W - 50 C + 65 C 3 Band Bracket Mount RP-SMA 5 GHz 200 mm 200 mm 46.5 mm IP67 Plenum ProSig Bulk
TE Connectivity Antennas Wi-Fi 6E / 7 Tri-Band Panel Antenna, 2port
7In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Panel Antenna 2.4 GHz 6 GHz WiFi - 802.11 a/g/n/ac/ax/be Panel 6 dB 50 Ohms 2:1 2 W - 50 C + 65 C 3 Band Bracket Mount RP-SMA 5 GHz 200 mm 200 mm 46.5 mm IP67 Plenum ProSig Bulk

Siretta Antennas 5G/4G/BLUETOOTH/LORA 200MM HINGED TERMINAL MOUNT MONOPOLE ANTENNA SMA MALE
20In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 700 MHz 2.7 GHz Bluetooth, BLE 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS WiFi 802.15.4 (ANT, Thread, Zigbee) Whip Tilt/Swivel 0 dBi, 2 dBi 50 Ohms 3.6:1 50 W 2 Band Panel Mount Connector SMA Male 750 MHz, 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 2.5 GHz Cellular Applications, Wireless Applications 200 mm Bulk
SparkFun Antennas A 433MHz antenna that utilizes an SMA connector and is 200mm long with a gain of 2dBi. Comes with the frequency laser printed on the antenna.
8In Stock
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 2 dBi 1 Band SMA Plug 433 MHz 200 mm
SparkFun Antennas Designed for 810-910 MHz (868MHz center frequency) this antenna is ideal for distant LoRa nodes. Utilizes an SMA connector and is 200mm long with a gain of 2dBi. Comes with the frequency laser printed on the antenna.
1In Stock
Min.: 1
Mult.: 1
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Dipole 2 dBi 1 Band SMA Connector 868 MHz 200 mm
Taoglas Antennas Triband Flexible Whip Antenna (150-174/430-520/700-900MHz) with M6(F) Connector
10On Order
Min.: 1
Mult.: 1

Outdoor Antennas Flexible Whip Antenna 150 MHz 900 MHz Whip Straight - 1.77 dBi, 0.1 dBi, 0.8 dBi 50 Ohms 10 W - 40 C + 85 C 3 Band Panel Mount Connector M6 Female VHF, UHF Handheld and Portable Radios 200 mm IP67 Bulk
Taoglas Antennas Triband Flexible Whip White Antenna (150-174/430-520/700-900MHz) with M6(F) Connector
10On Order
Min.: 1
Mult.: 1

Outdoor Antennas Flexible Whip Antenna 150 MHz 900 MHz Whip Straight - 1.77 dBi, 0.1 dBi, 0.8 dBi 50 Ohms 10 W - 40 C + 85 C 3 Band Panel Mount Connector M6 Female VHF, UHF Handheld and Portable Radios 200 mm IP67 Bulk
Pasternack Antennas 144/430MHz, 2.15 /3.5dBi, Antenna SMA Male VSWR <2, 20cm
Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Portable Whip Antenna 144 MHz 450 MHz Whip Straight 2.15 dBi, 3.5 dBi 50 Ohms 1.5:1 50 W - 40 C + 80 C 2 Band Connector Connector SMA Male VHF/UHF, Radio, Mobile Service 200 mm
HUBER+SUHNER Antennas SENCITY Occhio MIMO 4x4 Antenna
Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas MIMO 1.695 GHz 6 GHz Cellular (NBIoT, LTE) Module Dome 4.5 dBi, 4.5 dBi, 6 dBi, 6.5 dBi 50 Ohms 1.5, 1.5, 1.5, 1.5 - 40 C + 85 C 4 Band Ceiling Mount Connector NEX10 Jack 860 MHz, 945 MHz, 1.94 GHz, 2.495 GHz Celluar 200 mm SUCOFORM_122_LA_CU_CMP x 4 Occhio
HUBER+SUHNER Antennas SENCITY Occhio MIMO 2x2 Antenna
Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas MIMO 1.695 GHz 6 GHz Cellular (NBIoT, LTE) Module Dome 4.5 dBi, 4.5 dBi, 6 dBi, 6.5 dBi 50 Ohms 1.5, 1.5, 1.5, 1.5 - 40 C + 85 C 4 Band Ceiling Mount Connector NEX10 Jack 860 MHz, 945 MHz, 1.94 GHz, 2.495 GHz Celluar 200 mm SUCOFORM_122_LA x 2 Occhio
HUBER+SUHNER Antennas SENCITY Occhio MIMO 4x4 Antenna
Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas MIMO 1.695 GHz 6 GHz Cellular (NBIoT, LTE) Module Dome 4.5 dBi, 4.5 dBi, 6 dBi, 6.5 dBi 50 Ohms 1.5, 1.5, 1.5, 1.5 - 40 C + 85 C 4 Band Ceiling Mount Connector NEX10 Jack 860 MHz, 945 MHz, 1.94 GHz, 2.495 GHz Celluar 200 mm Occhio
HUBER+SUHNER Antennas SENCITY Spot-M Antenna
Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Passive Antenna 806 MHz 960 MHz AMPS, CDMA, GSM Module Square 8 dBi, 8 dBi 50 Ohms 1.8, 1.5 10 W - 40 C + 80 C 2 Band Bracket Mount Connector N Female 815 MHz, 892 MHz Celluar 200 mm 200 mm 43 mm IP23 7/16
Taoglas Antennas Stream MA230 3in1 GPS/GLONASS/Galileo 4G/3G/2G Wi-Fi Adhesive Mount Antenna
Non-Stocked Lead-Time 16 Weeks
Min.: 50
Mult.: 50

Multiprotocol Antennas Vehicle Antennas GLONASS, GPS WiFi Module I-Bar 50 Ohms - 40 C + 85 C MIMO 3 Band Adhesive Mount SMA Male, RP-SMA Male SMA Male, RP-SMA Male GNSS, LTE, WiFi 200 mm 66 mm 9 mm IP67 CFD-200, RG-174 Stream Bulk
RF Solutions Antennas 6G 4dBi Rod Antenna 600-6GHz N Type with Cable & SMA Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Fibreglass Antenna 616 MHz 6 GHz 5 dBi 50 Ohms - 40 C + 85 C Monopole N-Female GSM, M2M, Telemetry 200 mm IP67 LMR240 Bulk