6 mm Antennas

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Series Packaging


TE Connectivity Antennas 2.4, 5.4MHz DB 802.11, Zigbee, PCB
2,092In Stock
Min.: 1
Mult.: 1
: 450

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.875 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Stamped Molded 4 dB 50 Ohms 2.5:1 10 W - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz Wireless Application 6 mm Reel, Cut Tape, MouseReel
Walsin Antennas 2.45/5.25/5.85GHz 1.5/4/4dBi
208In Stock
Min.: 1
Mult.: 1
: 1,000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.45 GHz 5.85 GHz Bluetooth 802.11 a/b/g, WiFi, WLAN Chip Ceramic 1.5 dBi, 4 dBi, 4 dBi 100 MHz, 200 MHz, 100 MHz 50 Ohms 2 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.8 GHz RF Device, High Frequency Inductors 6 mm 5 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
TE Connectivity / Linx Technologies Antennas UWB ceramic chip antenna 6000 MHz - 8000 MHz 6mm x 5mm x 0.5mm
5,954In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded Antenna 6 GHz 8 GHz Chip 3.7 dBi 50 Ohms 2.5:1 10 W - 40 C + 125 C 1 Band SMD/SMT SMD/SMT 6 mm 5 mm 0.5 mm Bulk
TE Connectivity / Linx Technologies Antennas Evaluation board for UWB ceramic chip antenna 6000 MHz-8000 MHz 6mm x 5mm x0.5mm
16In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded Antenna 6 GHz 8 GHz Chip 3.7 dBi 50 Ohms 2.5:1 10 W - 40 C + 125 C 1 Band SMD/SMT SMD/SMT 6 mm 5 mm 0.5 mm Bulk
KYOCERA AVX Antennas ISM 868 or 915 MHz C eramic
6,002In Stock
12,000On Order
Min.: 1
Mult.: 1
: 1,000

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 863 MHz 928 MHz ISM Chip Ceramic 2.56 dBi 50 Ohms 2.6:1 500 mW 2 Band PCB Mount SMD/SMT 868 MHz, 915 MHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 6 mm 2 mm 1.08 mm M620720 Reel, Cut Tape, MouseReel
Antenova Antennas 2.4GHz FR4 lamainate antenna
1,051In Stock
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic 3.5 dBi 50 Ohms 1.85 :1 - 40 C + 140 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareable Devices, Medical Equipment, Tablets, Network Devices, MIMO Systems, IP Camera, Access Points 6 mm 4 mm 0.4 mm Serica Reel, Cut Tape, MouseReel
Johanson Technology Antennas 2.45GHZ ANT CHIP LOW PROFILE
7,489In Stock
Min.: 1
Mult.: 1
: 2,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas SMD Antenna 2.4 GHz 2.5 GHz WiFi Chip Ceramic 2.1 dBi 100 MHz 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 2.45 GHz 6 mm 2 mm 1.2 mm AT Reel, Cut Tape
Johanson Technology 3600AT43A0400001E
Johanson Technology Antennas 3.6 GHz ANTENNA
1,800Expected 02-10-2026
Min.: 1
Mult.: 1
: 2,000

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas SMD Antenna 3.4 GHz 3.8 GHz 5G, Cellular (NIoT, LTE), n78 IoT Chip Ceramic 1.6 GHz 400 MHz 50 Ohms 2 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 3.6 GHz 6 mm 2 mm 1.2 mm AT Reel, Cut Tape
Walsin Antennas 2.45/5.25/5.85GHz 1.5/4/4dBi
Non-Stocked
Min.: 1
Mult.: 1
: 1,000

Multiprotocol Antennas PCB Antennas Passive Antenna 2.45 GHz 5.85 GHz Bluetooth 802.11 a/b/g, WiFi, WLAN Chip Ceramic 1.5 dBi, 4 dBi, 4 dBi 100 MHz, 200 MHz, 100 MHz 50 Ohms 2 3 Band PCB Mount SMD/SMT 2.4 GHz, 4.9 GHz, 5.8 GHz RF Device, High Frequency Inductors 6 mm 5 mm 1.1 mm RFANT Reel, Cut Tape, MouseReel
ABRACON Antennas Internal/Embedded Antennas Chip Surface Mount
Non-Stocked Lead-Time 26 Weeks
Min.: 4,000
Mult.: 4,000
: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.64 GHz Chip 2.6 dBi 200 MHz 50 Ohms 2:1 3 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT WLAN 6 mm 2 mm 1 mm AMCA62 Reel