AST50127-00

Astrocast
981-AST50127-00
AST50127-00

Mfr.:

Description:
Antennas Compact ceramic patch antenna optimized for operation on the Astrocast network

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Astrocast
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
GNSS Antenna
1.525 GHz
1.66 GHz
GNSS
Module
Square
3 dBic, 3.5 dBic
50 Ohms
3
- 40 C
+ 105 C
1 Band
PCB Mount
SMD/SMT
35 mm
35 mm
4 mm
Astronode
Tray
Brand: Astrocast
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Tradename: Astronode Antenna
Unit Weight: 18 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99

Astronode Patch Antenna

Astrocast Astronode Patch Antenna is a miniaturized antenna designed and optimized for bidirectional communication with Astrocast constellation of IoT satellites in LEO. This antenna’s extremely low profile allows for seamless placement and device integration. The Astronode Patch Antenna is manufactured on a high-permittivity ceramic substrate, resulting in a reduced antenna footprint. This helps maintain good RF performance at the operating frequencies of the Astrocast network in the L-band. Additionally, the antenna supports GNSS reception at the L1 band (1575MHz). Typical applications include container tracking, fishing buoys, fuel management, precision farming, weather data, and flow monitoring.