1003657

KYOCERA AVX
581-1003657
1003657

Mfr.:

Description:
Antennas Balanced LTE/Cell Ex ternal 218mm RG178 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,222.72 ₹1,222.72
₹1,052.03 ₹10,520.30
₹993.63 ₹24,840.75
₹907.38 ₹90,738.00
₹783.40 ₹1,56,680.00

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Passive Antenna
704 MHz
2.155 GHz
Cellular (NBIoT, LTE), Cat-M
LoRa, SigFox, LPWA, RPMA
Module
I-Bar
1 dBi, 1.6 dBi, 3.2 dBi, 3.4 dBi
50 Ohms
2.5:1, 2:1, 2:1, 2:1
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
MMCX Male
710 MHz, 766.5 MHz, 1.7325 GHz, 2.1325 GHz
Medical Applications, Home Automation, Smart Metering, MWM, Firstnet, Automotive, Healthcare, POS, Tracking
104 mm
22 mm
4.2 mm
218 mm RG178
1003657
Bulk
Brand: KYOCERA AVX
Cable Length: 220 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: Linear
Factory Pack Quantity: 200
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
USHTS:
8517710000
TARIC:
8517710000
ECCN:
EAR99

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

RF Antennas

KYOCERA AVX RF Antennas meet connectivity demands in the LTE, Wi-Fi®, BLUETOOTH®, GNSS/GPS, and ISM wireless bands. These antennas are available in surface-mount, patch, off-board, and external configurations. The antennas meet and exceed industry performance standards while reducing board space requirements. KYOCERA AVX RF Antennas are ideal for IoT, tracking, and GPS applications.

IoT / ISM Antennas

KYOCERA AVX IoT / ISM Antennas work on 868MHz, 915MHz, and 2.45GHz, with many options available. The antennas are designed using isolated magnetic dipole (IMD) technology, which reduces the keep-out area requirement around the antenna. KYOCERA AVX IoT / ISM Antennas can be used for various applications, including consumer, industrial, medical, and automotive, using ISM, LoRa, and Zigbee® standards.

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.

Wi-Fi® Antennas

KYOCERA AVX Wi-Fi® Antennas range from ultra-small chip to stamped-metal to flexible FPCs with on-metal solutions to fit devices with limited space. External antennas designed for Wi-Fi applications are ideal for gateways and EVKs for indoor and outdoor environments. KYOCERA AVX Wi-Fi Antennas cover Wi-Fi 2.4GHz, Wi-Fi 6, and Wi-Fi 6E/7 bands.

Cellular & LTE Antennas

KYOCERA AVX Cellular and LTE Antennas are designed with patented isolated magnetic dipole (IMD) technology to reduce the keep-out area requirement around the antenna. The IMD technology reduces the overall board footprint required around the antenna while improving antenna performance. KYOCERA AVX Cellular and LTE Antennas are available in several form factors designed to satisfy designer needs, including surface mount FR4, flexible printed circuit, and external.