Quectel Antennas

Results: 297
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Quectel Antennas External Antenna, Rubber, Terminal mount, 225 54.5 13mm, Dipole, 5G*1,SMA Male, IP66, UL 94 V-0, UL 746c f1, RoHS&REACH Compliant
97In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas External Antenna, Low Profile, Screw mount, 150 50 36.5mm, PIFA, 4G*1,2000mm, ALSR100, SMA Male, RoHS&REACH Compliant
60In Stock
Min.: 1
Mult.: 1

450 MHz, 700 MHz, 1.71 GHz 470 MHz, 960 MHz, 2.69 GHz 4G Screw Screw Bulk
Quectel Antennas External Antenna, Low Profile, 9in1, Adhesive mount, 264.6 161.2 30.6mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALSR200, 300mm, RG174, SMA Male, LNA Gain 28dB, IP67 & IP69K, IK09, RoHS&REACH&CE Compliant
94In Stock
Min.: 1
Mult.: 1

600 MHz 6 GHz GPS, GLONASS 50 Ohms - 40 C + 85 C Adhesive Mount 264.6 mm 157.6 mm 30.5 mm IP67, IP69K RG405, RG174 Bulk
Quectel Antennas External Antenna, Low Profile, 5in1, Screw mount, 204.4 86.7 32mm, Combo, 5G*2+5G*2+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 28dB, IP67 & IP69K, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant
11In Stock
Min.: 1
Mult.: 1

600 MHz 6 GHz GPS, GLONASS 50 Ohms - 40 C + 85 C Screw 204.4 mm 86.7 mm 31 mm IP67, IP69K RG174, LMR200 Bulk
Quectel Antennas External Antenna, Low Profile, 5in1, Screw mount, F 103.5 42.5mm, Combo, 5G*2+5G*2+GNSS L1&L5*1,300mm, RG405, 300mm, RG174, SMA Male, LNA Gain 28dB, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant
17In Stock
95Expected 25-09-2026
Min.: 1
Mult.: 1

600 MHz 6 GHz GPS, GLONASS 50 Ohms - 40 C + 85 C Screw 42.5 mm IP67, IP69K RG405, RG174 Bulk
Quectel Antennas Embedded Antenna, PCB + Cable, Adhesive mount, 50 25 0.8mm, Monopole, 4G*1,74.5mm, RF1.37, IPEX MHF1, RoHS&REACH Compliant
218In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 49 13mm, Dipole, 5G*1,201mm, RF1.13, IPEX MHF4L, RoHS&REACH Compliant
450In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas Embedded Antenna, PCB + Cable, Adhesive mount, 15 40 0.8mm, Monopole, 4G*1,74.5mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant
720In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas Int,WIFI-BT,FPC,Ad & Soldering,100mm,RF1,2400 2500 MHz; 4900 5850 Hz; 5925 7125 MHz,22.90*11.70mm,Black,F1.13, 5 dBi
497In Stock
Min.: 1
Mult.: 1

Modules 2.4 GHz, 4.9 GHz, 5.925 GHz 2.5 GHz, 5.85 GHz, 7.125 GHz Bluetooth WiFi Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 138.8 16.2mm, Dipole, 5G*1,101mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant
304In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, 2in1, Adhesive mount, 237 22 mm, Combo, 5G*2,150mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant
331In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas Embedded Antenna, Ceramic Patch, Adhesive & Soldering mount, 45 45 8+40 40 4mm, Passive, GNSS L1&L5*1,RoHS&REACH Compliant
117In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Tray
Quectel Antennas Embedded Antenna, Sheet Metal, SMT mount, 40 7.23 7.6mm, PIFA, 4G*1,RoHS&REACH Compliant
401In Stock
Min.: 1
Mult.: 1
: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Reel, Cut Tape
Quectel Antennas Int,NB,0,solder,NA,SMD,790 960 MHz,40.99mm 6.68mm*3.99mm,Silver Gray,NA, -4.0 dBi
467In Stock
Min.: 1
Mult.: 1
: 800

960 MHz Reel, Cut Tape
Quectel Antennas Embedded Antenna, PCB + Cable, Adhesive mount, 49 13 0.8mm, Dipole, 5G*1,202mm, RF1.13, IPEX MHF4L, RoHS&REACH Compliant
193In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas Embedded Antenna, PCB + Cable, Adhesive mount, 150 16.2 0.6mm, Dipole, 5G*1,101mm, RF1.13, IPEX MHF1, RoHS&REACH Compliant
478In Stock
Min.: 1
Mult.: 1

Bulk
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 36 9 3mm, IFA, 4G*1,RoHS&REACH Compliant
404In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 7.0 5.8 0.8mm, Passive, GNSS L1*1,RoHS&REACH Compliant
1,461In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape
Quectel Antennas Embedded Antenna, Spring + Holder, SMT mount, 30 7 7mm, Monopole, LPWA/ISM*1,RoHS&REACH&TSCA Compliant
262In Stock
Min.: 1
Mult.: 1
: 300

433 MHz 435 MHz LTE 29 mm 7 mm 7 mm Reel, Cut Tape
Quectel Antennas Embedded Antenna, Ceramic Chip, SMT mount, 3.2 1.6 0.6mm, Passive, GNSS L1*1,RoHS&REACH Compliant
2,989In Stock
Min.: 1
Mult.: 1
: 3,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Chip Antenna 1.559 GHz 1.606 GHz GNSS 1.19 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.5825 GHz GNSS 3.2 mm 1.6 mm 0.6 mm Reel, Cut Tape
Quectel Antennas External Antenna, Low Profile, 2in1, Screw mount, F 81 14.5mm, Combo, 4G*1+WIFI*1,900mm, RG174, SMA Male, IP66, RoHS Compliant
143In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 94 21 mm, Dipole, 4G*1,150mm, RF1.37, IPEX MHF1, RoHS&REACH Compliant
10,790In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 698 MHz 2.69 GHz Cellular (NBIoT, LTE) 4.84 dBi 50 Ohms 4 - 40 C + 85 C 2 Band Adhesive Mount IPEX MHFI IPEX MHF I Cellular 96 mm 21 mm 0.2 mm Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 39.45 13.25mm, Passive, GNSS L1*1,100mm, RF1.13, RF1, RoHS Compliant
5,142In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GNSS Antenna 1.559 GHz 1.609 GHz GLONASS, GPS Rectangular T-Pad Flex 6 dBi 50 Ohms 2 - 40 C + 85 C 1 Band Connector 39.45 mm 13.25 mm 1.13 mm Coax Bulk
Quectel Antennas Embedded with Cable, Active, 1559-1606, GNSS L1, Ceramic, 50+/-3, IPEX ?, Cable Mounting, 18 18 6.5
1,050In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Quectel YC0001CA
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 35.00 8.50 3.00mm, IFA, 4G*1,RoHS&REACH Compliant
954In Stock
Min.: 1
Mult.: 1
: 1,500

Reel, Cut Tape