TE Connectivity Antennas

Results: 1,618
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
TE Connectivity / Linx Technologies Antennas 433MHz Compact Ant. RPSMA Connector 245In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole 425 MHz 441 MHz Cellular (NBIoT, LTE), GSM LoRaWAN, WiFi, WLAN ISM Round Mini Dome - 0.9 dBi 16 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector RP-SMA Male 433 MHz ISM, Remote Control, Alarms, Security Systems 27 mm 216 mm RG174 WRT Bulk
TE Connectivity / Linx Technologies Antennas Antenna Vert Tri-Band RG174 3M SMA 93In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module I-Bar - 1.8 dBi, - 1.7 dBi, - 1.3 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 3 Band Adhesive Mount Connector SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 115 mm 22 mm 4.52 mm 3 M RG174 Bulk
TE Connectivity / Linx Technologies Antennas ANTENNA MON-L LTE/GPS SWIVEL S 705In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Monopole 617 MHz 3.8 GHz Bluetooth, BLE 4G/5G, Cellular (NBIoT, LTE) 802.15.4 (ANT, Thread, Zigbee), 802.16 Whip Tilt/Swivel 3.4 dBi, 4.8 dBi, 5 dBi, 3.9 dBi, 3.4dBi, 4.1 dBi, 4.6 dBi 50 Ohms 3.3, 2.2, 2.6, 3.2, 2.3, 1.9, 2.2 10 W - 40 C + 130 C 7 Band Panel Mount Connector SMA Plug 650 MHz, 800 MHz, 850 MHz, 900 MHz, 1700 MHz, 1800 MHz, 2400 MHz, 2700 MHz, 3300 MHz, 3800 MHz Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways 78.7 mm 29 mm MON Bulk
TE Connectivity Antennas YAGI,FWG,7,450-490MH Z, TB,12,FOLDED YAGI 1In Stock
Min.: 1
Mult.: 1
ISM Antennas - ISM, MICS, UHF, VHF, UWB Yagi 450 MHz 490 MHz Connector N Female Yagi
TE Connectivity Antennas Panel,ArtMnt,FIXED,N F 1In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas MIMO 2.4 GHz 5.9 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module Rectangular 8 dBi, 9 dBi 50 Ohms 2:1 10 W - 30 C + 70 C 2 Band Bracket Mount Connector N Female 2.45 GHz, 5.525 GHz Airports, Hospitals, Bus Terminals, Train Stations, Musuems, Libraries, Retail Malls, Outdoor Networks 30.5 cm 17.8 cm 2.5 cm IP67
TE Connectivity Antennas Omni,FixMnt,,NF 29In Stock
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Connector N Female OC
TE Connectivity / Linx Technologies Antennas PCB ANT, TAB MOUNT, 617-7125MHz 3,000In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 617 MHz 7.125 GHz 3.6 dBi 50 Ohms 6:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 74 mm 14.2 mm 1.61 mm L000645
TE Connectivity / Linx Technologies Antennas PCB ANT, TAB MOUNT, MIMO, 1557-7125MHz 3,000In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 1.557 GHz 7.125 GHz 2.9 dBi 50 Ohms 4:1 5 W - 40 C + 85 C 4 Band PCB Mount SMD/SMT 51 mm 14.2 mm 1.61 mm L000645
TE Connectivity Antennas FP40 auto 7 Port: 4 x Cellular, 2 x Wi-Fi, 1 x GNSS 5In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Shark Fin Antenna 617 MHz 6 GHz GNSS WiFi Shark Fin 6 dBi 50 Ohms 3:1 - 40 C + 85 C 6 Band Connector SMA 245 mm 63 mm 84 mm IP67, IP69K RG-174 FP40 auto Bulk
TE Connectivity Antennas Ant, SPS1, 5G/Satcom, Puck, IP67, SMAM 194In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Connector IP67 D2D
TE Connectivity Antennas Ant, VerS Fin, 2xCell/Satcom, SMAM 250In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Connector D2D
TE Connectivity Antennas Ant, VerS. Puck, WIFI,Cell/Satcom,GNSS 250In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules WiFi D2D
TE Connectivity Antennas 433MHZ FPC 1.13 COAX 50MM UFL 997In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 7.92 dB 50 Ohms 2.3:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF 47 mm 17 mm 0.2 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX 100MM UFL 950In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 5.96 dB 50 Ohms 2.0:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF 47 mm 17 mm 0.2 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX 250MM UFL 996In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 4.76 dB 50 Ohms 4.0:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF 47 mm 17 mm 0.2 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX 50MMMHF4L 997In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 7.9 dB 50 Ohms 1.8:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF4L 47 mm 17 mm 0.2 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX100MMMHF4L 1,000In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 5.99 dB 50 Ohms 2.3:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF4L 47 mm 17 mm 0.2 mm
TE Connectivity Antennas 433MHZ FPC 1.13 COAX250MMMHF4L 1,000In Stock
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Flexible PCB (FPC) Antenna 410 MHz 470 MHz - 8.34 dB 50 Ohms 4.4:1 5 W - 40 C + 85 C 1 Band Adhesive Connector MHF4L 47 mm 17 mm 0.2 mm
TE Connectivity Antennas Ceramic Antenna, 5G Full Band 1,200In Stock
Min.: 1
Mult.: 1
TE Connectivity Antennas Evaluation Board for L000938-01 60In Stock
Min.: 1
Mult.: 1

TE Connectivity Antennas CER CHIP ANT, 902-928MHz, 10x3.2x0.5 1,400In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Antennas Cramic Chip 902 MHz 928 MHz Chip 1.5 dBi 50 Ohms 4:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennas CER CHIP ANT, 863-870MHz, 10x3.23x0.5 1,400In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Antennas Cramic Chip 863 MHz 970 MHz Chip 0.6 dBi 50 Ohms 2.5:1 10 W - 40 C + 85 C 1 Band PCB Mount SMD/SMT 10 mm 3.2 mm 0.5 mm LoRa Ceramic Chip Antennas Reel, Cut Tape
TE Connectivity Antennas Antenna 868/915 LPWA SMA GOLD 1,283In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Modules 863 MHz 920 MHz 1.2 dBi 50 Ohms 1.9:1 10 W - 30 C + 75 C 1 Band Chassis Connector SMA-M 50.5 mm Bulk
TE Connectivity Antennas FPC ANT, FERRITE, 13.56MHZ 3,996In Stock
Min.: 1
Mult.: 1

PCB Antennas Embedded NFC Antenna - 40 C + 85 C Adhesive 32.24 mm 23 mm 0.18 mm NFC FPC Antennas Bulk
TE Connectivity Antennas FPC ANT, FERRITE, 13.56MHZ, 28AWG, HRS 1,440In Stock
Min.: 1
Mult.: 1

PCB Antennas Embedded NFC Antenna - 40 C + 85 C Adhesive 32.24 mm 23 mm 0.18 mm NFC FPC Antennas Bulk