Taoglas Cyclops Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - Sub GHz Mechanical Style Style Gain Impedance Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length IP Rating Cable Type Series Packaging
Taoglas Antennas Cyclops WM.90 4G/3G/2G Cat M1/LTE-M Wall Mount Flexible Whip 67In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Monopole 698 MHz 2.69 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Whip Straight with Base - 2.11 dBi, - 1.3 dBi, - 0.27 dBi, 2.45 dBi, 3.35 dBi, 2.83 dBi, 3.45 dBi 50 Ohms 2 W - 40 C + 85 C 7 Band Bracket Mount Connector SMA Male 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz Automotive, Industrial 248 mm IP67 3 M CFD200 Cyclops Bulk
Taoglas Antennas Cyclops WM.80.B 169MHz 0dBi Wall Mount Flexible Whip Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 169 MHz ISM Whip Straight with Base 0 dBi 50 Ohms 50 W - 40 C + 85 C Monopole 1 Band Bracket Mount SMA Male SMA Male ISM IP67 CFD-200 Cyclops Bulk