Taoglas Extensis Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Series Packaging
Taoglas Antennas NCS.5820 - Extensis NB-IoT FR4 PCB Antenna for Bands 5, 8 & 20 1,104In Stock
Min.: 1
Mult.: 1
Reel: 100

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded 791 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip - 0.8 dBi, 0.1 dBi, 0.1 dBi 50 Ohms 5 W - 40 C + 85 C 3 Band PCB Mount SMD/SMT 850 MHz, 900 MHz, 868 MHz, 915 MHz Remote Monitoring, Smart Meter, Smart City, Agriculture, Network Devices, Environment, Asset Tracking, Manufacturing Automation 20 mm 11 mm 1.6 mm Extensis Reel, Cut Tape, MouseReel
Taoglas Antennas NCP.5820 - Extensis Small Form Factor NB-IoT Ceramic Antenna for Bands 5, 8 & 20 758In Stock
Min.: 1
Mult.: 1
Reel: 700

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Embedded 791 MHz 960 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Chip Ceramic 0.6 dBi, 1.2 dBi, 1.1 dBi, 1.7 dBi, - 0.3 dBi 50 Ohms 5 W - 40 C + 85 C 5 Band PCB Mount SMD/SMT 850 MHz, 900 MHz, 868 MHz, 915 MHz Remote Monitoring, Smart Meter, Smart City, Agriculture, Network Devices, Environment, Asset Tracking, Manufacturing Automation 14.1 mm 8.3 mm 2 mm Extensis Reel, Cut Tape, MouseReel