u-blox Antennas

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - GPS, GLONASS Mechanical Style Style Gain Bandwidth Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
u-blox Antennas Multi-band (L1, L5) active GNSS antenna Standard Precision with 3 m cable and SMA connector
695In Stock
Min.: 1
Mult.: 1
Max.: 50

GNSS Antennas - GPS, GLONASS, Galileo, Beidou
u-blox Antennas Active GPS antenna with SMA connector 3m cable, magnetic mounting 48 x 40 x 13 mm, 100 pcs/box
624In Stock
Min.: 1
Mult.: 1

u-blox Antennas Multi-band (L1, L5) active GNSS antenna High Precision with 5 m cable and SMA connector
433In Stock
720Expected 09-11-2026
Min.: 1
Mult.: 1
Max.: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.164 GHz 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Puck 3.8 dBic , 1.3 dBic 50 Ohms 2 - 40 C + 85 C 2 Band Chassis Mount Connector SMA Male 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz Satellite Applications 82 mm 60 mm 22.5 mm IP67 5 M RG174 ZEDF9T
u-blox Antennas Multi-band active GNSS antenna with 5 m cable and MCX connector
126In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas 1.197 GHz, 1.559 GHz 1.249 GHz, 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS 2 dBi, 3 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Screw Connector MCX Plug 82 mm 60 mm 22.5 mm IP67 RG174
u-blox Antennas Multi-band active GNSS antenna with 5 m cable and SMB connector
121In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas 1.197 GHz, 1.559 GHz 1.249 GHz, 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS 2 dBi, 3 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Screw Connector SMB Plug 82 mm 60 mm 22.5 mm IP67 RG174
u-blox Antennas Multi-band active GNSS antenna with 5 m cable and SMA connector
12,918On Order
Min.: 1
Mult.: 1
Max.: 250

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.197 GHz, 1.559 GHz 1.249 GHz, 1.606 GHz BEIDOU, Galileo, GLONASS, GNSS, GPS Module Puck 2 dBi, 3 dBi 50 Ohms 2 - 40 C + 85 C 2 Band Chassis Mount Connector SMA Male 1.17645 GHz, 1.561 GHz, 1.57542 GHz, 1.602 GHz Satellite Applications 82 mm 60 mm 22.5 mm IP67 5 M RG174
u-blox Antennas L1/L5 dual-band smart antenna GNSS module
3,200On Order
Min.: 1
Mult.: 1
: 150

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch 1.166 GHz, 1.569 GHz 1.186 GHz, 1.581 GHz BEIDOU, GALILEO, GPS, NavIC, QZSS Module 30 dB 50 Ohms - 40 C + 85 C 2 Bands SMD/SMT Reel, Cut Tape
u-blox Antennas L1/L2/L5 triple-band, high precision active GNSS antenna
271On Order
Min.: 1
Mult.: 1
Max.: 30

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.166 GHz 1.606 GHz GNSS 3.2 dBic, 5.5 dBic 50 Ohms - 40 C + 85 C Patch 3 Band Screw Connector SMA-Male 82 mm 60 mm 25.5 mm RG-174 ANN Bulk
u-blox Antennas
Non-Stocked
Min.: 200
Mult.: 200

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Indoor Antennas 1.572 GHz 1.578 GHz GPS 4 dBi 20 MHz 50 Ohms 2 - 40 C + 85 C 1 Band Ceiling Mount Connector MCX Plug 1.575 GHz 48 mm 40 mm 13 mm IP56 RG174/U
u-blox ANN-MS-1-005-0
u-blox Antennas Active GPS antenna with SMB connector 5m cable, magnetic mounting 48 x 40 x 13 mm, 100 pcs/box
Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200

SMB Plug
u-blox ANN-MS-2-005-0
u-blox Antennas Active GPS antenna with MCX connector 5m cable, magnetic mounting 48 x 40 x 13 mm, 100 pcs/box
Non-Stocked Lead-Time 26 Weeks
Min.: 200
Mult.: 200

MCX Plug