+ 125 C Antennas

Results: 78
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Series Packaging
KYOCERA AVX Antennas Automotive WiFi/BT o r UWB Ceramic Chip
9,964In Stock
Min.: 1
Mult.: 1
: 5,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 8.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) UWB Chip Chip 1.88 dBi 85 MHz, 2.5 GHz 50 Ohms 1.8:1 500 mW - 50 C + 125 C Chip 1 Band PCB Mount SMD/SMT 2.443 GHz, 7.25 GHz Wi-Fi Applications, Agriculture, Automotive, Healthcare, UWB 2 mm 1.2 mm 0.55 mm A1001312 Reel, Cut Tape, MouseReel
KYOCERA AVX Antennas Automotive Broadband 5G/LTE/LPWA PCB
851In Stock
Min.: 1
Mult.: 1
: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 698 MHz 3.8 GHz Cellular (NBIot, LTE), Cat-M, LPWA, RPMA, CBRS LoRA, LPWA, RPMA, SigFox Rectangular Chip 2.6 dBi, 4.4 dBi, 3.4 dBi, 1.8 dBi, 2.8 dBi 262 MHz, 490 MHz, 200 MHz, 100 MHz, 500 MHz 50 Ohms 2.5:1, 2.5:1, 3.0:1, 2.5:1 2 W - 55 C + 125 C Embedded 8 Band PCB Mount SMD/SMT 829 MHz, 1.955 GHz, 2.35 GHz, 2.6 GHz, 3.55 GHz Medical, Wearables, Smart Metering, M2M, IoT, Firstnet, Automotive, Healthcare, POS, Tracking 49.6 mm 8 mm 3.3 mm AP822601 Reel, Cut Tape, MouseReel
ABRACON Antennas 2.4/5GHZ ONBOARD WI-FI/BT
4,846In Stock
Min.: 1
Mult.: 1
: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.5 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Stamped Metal 1.7 dBi, 2.7 dBi 50 Ohms - 40 C + 125 C 2 Band PCB Mount SMD/SMT 2.4 GHz, 2.5 GHz M2M, Telemetry, Wireless RC, Personal Area Network, Industrial/Commerical Equipment 14.2 mm 6.6 mm 2.5 mm Reel, Cut Tape
JAE Electronics Antennas METAL SMD ANT 920MHZ
1,404In Stock
Min.: 1
Mult.: 1
: 1,700

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 920 MHz 2.77 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
JAE Electronics Antennas METAL SMD ANT 2.4GHZ AUTOMOTIVE
1,763In Stock
Min.: 1
Mult.: 1
: 3,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz 1.91 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
ABRACON Antennas 2.4GHZ ONBOARD WI-FI/BT
2,529In Stock
Min.: 1
Mult.: 1
: 2,500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.497 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Stamped Metal - 0.6 dBi 97 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.4485 GHz M2M, Remote Technology / Monitoring, Network Devices, Consumer Tracking, Smart Home, Smart Wearables 9.9 mm 4.3 mm 2 mm Reel, Cut Tape
Taoglas Antennas SDCP.5900 5.9GHz C-V2X Circular Polarized Embedded SMD 12*12*4mm Patch Antenna
79In Stock
500Expected 21-09-2026
Min.: 1
Mult.: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 5.85 GHz 5.925 GHz Patch Ceramic 4.64 dBi 50 Ohms 2 - 40 C + 125 C 1 Band PCB Mount SMD/SMT Automotive Rearview Mirror Back Mount, Embedded In Roadside Transceivers 12 mm 12 mm 4 mm Reel, Cut Tape, MouseReel
Antenova Antennas 4.9-5.9GHz Avg. Eff. 60%
8,651In Stock
Min.: 1
Mult.: 1
: 10,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 4.9 GHz 5.9 GHz 802.11 a/h/j/n/p/ac, WiFi Chip Ceramic - 2.5 dBi 50 Ohms 3:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 4.95 GHz Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems, V2X Netwokrs, IP Cameras 1 mm 0.5 mm 0.5 mm Sharpi Reel, Cut Tape, MouseReel
JAE Electronics Antennas METAL SMD ANT 2.4/5GHZ
3,041In Stock
Min.: 1
Mult.: 1
: 3,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 1.15 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
JAE Electronics Antennas METAL SMD ANT 2.4/5GHZ AUTOMOTIVE
3,191In Stock
Min.: 1
Mult.: 1
: 3,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.85 GHz 1.21 dBi 50 Ohms - 40 C + 125 C PCB Mount AN01 Reel, Cut Tape
Pulse Electronics Antennas Ultra Wide Band 10dB6.5-8GHz 3.2x1.6x1.2mm AEC-Q200
2,990In Stock
Min.: 1
Mult.: 1
: 3,000

Unspecified Antennas PCB Antennas 6.2 GHz 8.5 GHz Chip 7.3 dBi 50 Ohms 1 W - 40 C + 125 C Chip 1 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.2 mm Reel, Cut Tape, MouseReel
CEL RAC00024-R
CEL Antennas 2.4GHz
3,145In Stock
Min.: 1
Mult.: 1
: 3,200

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 2.5 GHz Bluetooth WLAN Stamped Metal 100 MHz 50 Ohms - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz 12.5 mm 1.9 mm 7.25 mm Reel, Cut Tape
CEL RAC00915-R
CEL Antennas sub-GHz
1,694In Stock
Min.: 1
Mult.: 1
: 1,700

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT PCB Antennas Split Ring 902 MHz 928 MHz LPWA Stamped Metal 50 Ohms 2.5 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 920 MHz Smart Meter 30 mm 16.9 mm 1.9 mm Reel, Cut Tape
CEL RAC02456-R
CEL Antennas 2.4/5/6 GHz
2,395In Stock
Min.: 1
Mult.: 1
: 2,400

Multiprotocol Antennas PCB Antennas Split Ring 2.4 GHz 7.125 GHz WiFi 6E Stamped Metal 100 MHz, 700 MHz, 1.2 MHz 50 Ohms 2 - 40 C + 125 C 3 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.525 GHz 13 mm 10.5 mm 2 mm Reel, Cut Tape
Tallysman Antennas Triple band L1 L2 L5 + L-Band mini ARINC GNSS eXtended Filtering 33dB gain 100mm STD groundplane SMA
3In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GPS, GLONASS 28 dB 1.5:1 - 65 C + 125 C Patch 3 Band Connector SMA IP69K Bulk
Tallysman Antennas Triple band L1 L2 L5 + L-Band mini ARINC GNSS eXtended Filtering 33dB gain 83mm STD groundplane SMA
4In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GPS, GLONASS 28 dB 1.5:1 - 65 C + 125 C Patch 3 Band Connector SMA IP69K Bulk
Infineon Technologies Antennas MMW_CONSUMER & IOT 5,819In Stock
Min.: 1
Mult.: 1
: 5,000

Unspecified Antennas Indoor Antennas 57.4 GHz 63 GHz 3 dBi 5.6 GHz - 40 C + 125 C 1 Band SMD/SMT SMD/SMT IoT 4.05 mm 4.05 mm 0.9 mm Reel, Cut Tape, MouseReel
Tallysman Antennas Triple band L1 L2 L5 + L-Band mini ARINC GNSS eXtended Filtering 28dB gain 100mm STD groundplane SMA
2In Stock
6On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Vehicle Antennas GPS, GLONASS 28 dB 1.5:1 - 65 C + 125 C Patch 3 Band Connector SMA IP69K Bulk
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna
2,771In Stock
20,000Expected 01-09-2026
Min.: 1
Mult.: 1
: 10,000

PCB Antennas Loop Chip Antenna 2.4 GHz 2.5 GHz Bluetooth Chip 2.8 dBi 50 Ohms 2.5:1 2 W - 40 C + 125 C 1 Band PCB Mount Solder SMA 1 mm 0.5 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna
3,869In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Chip 3.3 dBi 50 Ohms 1.6:1 3 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT SMA 5.2 mm 2.1 mm 1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna
1,845In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Bluetooth Chip 4.6 dBi 50 Ohms 1.5:1 3 W - 40 C + 125 C 1 Band SMD/SMT SMA 3.2 mm 1.6 mm 1.2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna
3,965In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Antennas Chip Antenna 2.4 GHz 2.5 GHz Chip 1.1 dBi 50 Ohms 2.0:1 2 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT 1.6 mm 0.8 mm 0.4 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 UWB Chip Antenna
3,000In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Antennas Chip Antenna 6.24 GHz 8.237 GHz Chip 3.9 dBi 50 Ohms 1.3:1, 1.4:1 3 W -40 C + 125 C 4 Band PCB Mount SMD/SMT 3.2 mm 1.6 mm 1.1 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna
1,948In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Bluetooth Chip 3.6 dBi 50 Ohms 1.3:1 3 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT SMA 7 mm 2 mm 2 mm AANI-CH Reel, Cut Tape, MouseReel
ABRACON Antennas AEC-Q200 BT/Wi-Fi Chip Antenna
2,815In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Antennas Automotive 2.4 GHz 2.5 GHz Bluetooth WiFi Chip 2.3 dBi 50 Ohms 1.6:1 3 W - 40 C + 125 C 1 Band PCB Mount SMD/SMT SMA 3.2 mm 1.6 mm 1.2 mm AMCA31 Reel, Cut Tape, MouseReel