APXG6016GH-0060S

ABRACON
815-APXG6016GH-0060S
APXG6016GH-0060S

Mfr.:

Description:
Antennas Internal/Embedded Antennas Active Patch Screw Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
RoHS:  
Indoor Antennas
GNSS Antenna
Module
Square
- 40 C
+ 85 C
Connector
60 mm
60 mm
1.6 mm
APXG
Tray
Brand: ABRACON
Factory Pack Quantity: 60
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8529104040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

APXG6413GH-0600A Full-Band GNSS Antenna

Abracon APXG6413GH Full-Band GNSS Antenna offers a low profile, low power consumption, and an internal active GNSS patch with a maximum LNA gain of 33dB±2dB. This antenna features a ≤2dB noise figure, 3V to 5V operating voltage range, 50mA current consumption, and 50Ω nominal impedance. The APXG6413GH full-band GNSS antenna operates at -40°C to 85°C temperature range and offers up to 95% relative humidity. This antenna is RoHS compliant and comes in 64mm x 64mm x 13.4mm dimensions. Typical application includes autonomous driving and UAVs, precision land survey positioning, surveying and mapping systems, precision agriculture, tri-band RTK and PPP receivers, and geofencing.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹31,129.57 ₹18,67,774.20