2030 Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Molex Antennas GPS L1/L5 25mm StackedPatch Antenna 656In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.171 GHz 1.58 GHz GLONASS, GPS Patch Stacked 3.1 dBi, 4.9 dBI 2 Band Adhesive Mount Pin 1.176 GHz, 1.575 GHz 25 mm 25 mm 8 mm 212203
TE Connectivity / Linx Technologies Antennas Antenna WIFI6 2.4/5/6 GHz FPC UFL 100 553In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded Dipole 2.4 GHz 7.125 GHz Bluetooth, BLE 2G/4G/5G, Cellular (NBIoT, LTE) 802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM, U-NII PCB Trace I-Bar Flex 3.2 dBi, 7.7 dBi, 8.4 dBi 50 Ohms 2.4, 1.4, 2.4 2 W - 40 C + 80 C 3 Band Adhesive Mount Connector U.FL Plug 2.443 GHz, 5.5 GHz, 6.525 GHz Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring 42 mm 12 mm 0.2 mm 100 mm RF1.13 W63FPC Bulk
Maxtena Antennas Cellular/LTE MIMO and 915 MHz ISM Screw Mount Non-Stocked
Min.: 1
Mult.: 1

Outdoor Antennas GNSS Antenna 698 MHz 2.7 GHz Cellular (NBIoT, LTE) Radome 6.5 dBi 700 MHz, 850 MHz, 900 MHz, 915 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz 50 Ohms 1.7:1, 1.8:1, 2.8:1, 3.1:1 25 W - 40 C + 85 C 7 Band Screw Mount SMA Male SMA-Male IOT, Telematic 90 mm IP67, IP69, IK09 LL195, RG174 Bulk