ANTX150 Series Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Length Width Height Cable Type Series Packaging
Pulse Electronics Antennas 868MHz 34*7x0.8mm 1.13 150mm-L
3,541In Stock
Min.: 1
Mult.: 1
Max.: 400

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 860 MHz 880 MHz Cellular (NBIoT, LTE), GSM, UMTS PCB Trace I-Bar Flex 2 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 870 MHz 34 mm 7 mm 100 mm RF1.13 ANTX150 Bulk
Pulse Electronics Antennas 915MHz 34*7x0.8mm 1.13 150mm-L
2,942In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 890 MHz 925 MHz Cellular (NBIoT, LTE), GSM, UMTS PCB Trace I-Bar Flex 1.9 dB 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 868 MHz, 900 MHz 34 mm 7 mm 3 mm 100 mm RF1.13 ANTX150 Bulk
Pulse Electronics Antennas 2.4/5 GHz 2.2/2.9dBi 40x6mm 1.13 100mm
510In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 5.875 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM PCB Trace I-Bar Flex 50 Ohms 2.5:1 1 W - 40 C + 85 C 1 Band Adhesive Mount Connector IPEX MHF 2.45 GHz, 5.5 GHz 16 mm 10 mm 45 mm 100 mm RF1.13 ANTX150 Bulk