LOW PROFILE - FIXED Series Antennas

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Series Packaging
PCTEL / Amphenol Antennas ANTENNA, DIRECTIONAL, 902-928 MHZ, 3DBIC, CP, TYPE N FEMALE
25In Stock
Min.: 1
Mult.: 1

Outdoor Antennas Industrial Antenna 902 MHz 928 MHz 3 dBic 50 Ohms 1.5:1 - 40 C + 70 C 1 Band N Female IP67 LOW PROFILE - FIXED
PCTEL / Amphenol Antennas EMB WIFI IFA, 2.4/5/6GHZ, 3.4/4.8/5.1 DBI, 6IN, UFL
917In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Stamped Bent Metal 3,4 dBi 4.8 dBi, 5.1 dBi 2:1 - 40 C + 85 C Inverted-F 3 Band Screw Connector U.FL Male 2.4 GHz, 5 GHz, 6 GHz 32 mm 28.2 mm 7.4 mm Coaxial LOW PROFILE - FIXED Bulk
PCTEL / Amphenol Antennas EMB WIFI MONOPOLE, 2.4/5/6GHZ, 2.6/2.4/3.7 DBI, 6IN, UFL
930In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 7.125 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) Stamped Metal 2.4 dBi, 2.6 dBi, 3.7 dBi 100 MHz, 625 MHz, 1.2 GHz 2:1 - 40 C + 85 C Monopole 3 Band Screw Connector U.FL Plug 2.45 GHz, 5.5625 GHz, 6.525 GHz 34 mm 20.2 mm 13.5 mm 1.37 mm Coax LOW PROFILE - FIXED Bulk
PCTEL / Amphenol Antennas EMB WIFI DIPOLE, 2.4/5GHZ, 2/2.8 DBI, 6IN, UFL
996In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.4 GHz 5.875 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace PCB Trace 2 dBi, 2.8 dBi 100 MHz, 725 MHz 2:1 - 40 C + 85 C Dipole 2 Band PCB Mount Connector U.FL Plug 2.45 GHz, 5.5125 GHz 36 mm 19 mm 0.5 mm Coaxial LOW PROFILE - FIXED Bulk
PCTEL / Amphenol Antennas EMB WIFI LOOP, 5GHZ, 4.3 DBI, 6IN, UFL
499In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 5.15 GHz 5.875 GHz WiFi PCB Trace Loop 4.3 dBi 725 MHz 2:1 - 40 C + 85 C Monopole 3 Band Screw Connector U.FL Male 5.5125 GHz 32 mm 0.9 mm 1.37 mm Coax LOW PROFILE - FIXED Bulk
PCTEL / Amphenol Antennas 3G/2.4 GHZ, EMBEDDED, 15CM, MCXR/A
4In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 2.4 GHz 2.5 GHz ISM Module T-Bar 2 dBi 100 MHz 50 Ohms 2.0:1 10 W - 40 C + 85 C 1 Band Adhesive Mount Connector MCX RA 2.45 GHz M2M, Telematics 55.1 mm 17 mm 0.64 mm LOW PROFILE - FIXED Bulk