RAF Series Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height Series Packaging
TE Connectivity / Linx Technologies Antennas SMA Dual Band Tilt Swivel 2.4 & 5.8GHz 286In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.825 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Blade Tilt / Swivel 2.5 dBi, 4.6 dBi 83 MHz, 675 MHz 50 Ohms 1.9 - 40 C + 80 C 2 Band Panel Mount Connector SMA Male 2.45 GHz, 5.3 GHz Bluetooth, WiFi, Zigbee, Thread 104.9 mm 11 mm 4 mm RAF Tray
TE Connectivity / Linx Technologies Antennas RPSMA Dual Band Tilt Swivel 2.4 & 5.8GHz 703In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.825 GHz Bluetooth, BLE 5G, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Whip Blade Tilt / Swivel 2.5 dBi, 4.6 dBi 83 MHz, 675 MHz 50 Ohms 1.9 - 40 C + 80 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.3 GHz Bluetooth, WiFi, Zigbee, Thread 104.9 mm 11 mm 4 mm RAF Tray