ceriiANT Antennas

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Impedance VSWR Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Centre Frequency Application Length Width Height Series Packaging
Antenova Antennas 4.9-5.9GHz Avg. Eff. 60%
8,651In Stock
Min.: 1
Mult.: 1
Reel: 10,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 4.9 GHz 5.9 GHz 802.11 a/h/j/n/p/ac, WiFi Chip Ceramic - 2.5 dBi 50 Ohms 3:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 4.95 GHz Access Points, Portable Devices, PC-cards, Game Consoles, Set-Top-Box, Network Devices, MIMO Systems, V2X Netwokrs, IP Cameras 1 mm 0.5 mm 0.5 mm Sharpi Reel, Cut Tape, MouseReel
Antenova Antennas 2.4-2.5GHz RL <-10dB Avg. Eff. 70% 50 Oh
1,910In Stock
10,000Expected 15-07-2026
Min.: 1
Mult.: 1
Reel: 10,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.4 GHz 2.5 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) ISM Chip Ceramic - 1.5 dBi 50 Ohms 1.6:1 - 40 C + 125 C 1 Band PCB Mount SMD/SMT 2.45 GHz Weareable Devices, Medical Devices, Headsets, PNDs, Dongles, Sensors 1 mm 0.5 mm 0.5 mm Weii Reel, Cut Tape, MouseReel