2 A Audio Transformers / Signal Transformers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Length Width Height Series Packaging
Coilcraft Audio Transformers / Signal Transformers FA2672 SMT Flyback For Si3401, Si3402 762In Stock
600Expected 11-09-2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 400 kHz 40 uH 1.5 kV - 40 C + 85 C Single Si3402 PD Controller 12.7 mm 10.5 mm 11 mm FA2672 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2257 PoE Trnsfmr For TI LM5071/72
1,040In Stock
Min.: 1
Mult.: 1
: 175

PoE Transformers Flyback SMD/SMT 250 kHz 35 uH 2 kV - 40 C + 85 C Single LM5071 LM5072 PD Controllers 13.46 mm 13 mm 12.7 mm DA2257 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers HA3802 Flyback For TI TPS23753
53In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 150 uH 1.5 kV - 40 C + 125 C Single TPS23753 PoE Interface and Converter Controller 17.2 mm 14.98 mm 8.51 mm HA3802 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers NA6223 10W 0.33Ohms For TPS23753A 67In Stock
Min.: 1
Mult.: 1
: 175

Flyback SMD/SMT 1 kHz 180 uH 1.5 kV - 40 C + 85 C Single TPS23753A PoE Controller 13.46 mm 13 mm 12.7 mm NA6223 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2077 for NCP1027 10uH 5.0 V 2 A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 65 kHz 3.4 mH 2 kV - 40 C + 85 C Single NCP1027 27.94 mm 27.94 mm 24.13 mm DA2077 Tray
Coilcraft Audio Transformers / Signal Transformers MA5475 30W 0.21Ohms For MAX17595 Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Flyback SMD/SMT 100 kHz 180 uH 3.5 kV - 40 C + 125 C Single MAX17595 Evaluation Kut 26 mm 26.75 mm 13.6 mm MA5475 Tube