200 mA Audio Transformers / Signal Transformers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Coilcraft Audio Transformers / Signal Transformers GA3544 for TI UCD3K 5uH 12 V 0.2 A
99In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 2.3 mH 3 kV - 40 C + 85 C Single 21.1 mm 21.1 mm 17.3 mm GA3544 Tray
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, push-pull, 40W , primary 6,600 ct, 200 ma., secondary 4-8-16
4In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 30 Hz to 30 kHz 6.6 kOhms 4 Ohms, 8 Ohms, 16 Ohms 4 in 3.13 in 3.81 in 1608A-1650A Series
Hammond Manufacturing Audio Transformers / Signal Transformers Tube output transformer, single ended , 30W, primary 1250 ohms, 200 ma. 2In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Terminals 20 Hz to 20 kHz 14 H 1.25 kOhms 2000 Vrms Single 4.95 in x 3.75 in x 4.56 in 4.95 in 3.75 in 4.56 in 1627-1642 Series Bulk
Wurth Elektronik Audio Transformers / Signal Transformers MID-PLC 1mH Turn Ratio 1 THT
Non-Stocked Lead-Time 17 Weeks
Min.: 1,056
Mult.: 88

Signal Transformers PLC SMD/SMT 1 mH 2 kVAC - 20 C + 80 C Single 13.97 mm 13.97 mm 12.7 mm MID-PLC Tray