10 uH Audio Transformers / Signal Transformers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Coilcraft Audio Transformers / Signal Transformers DA2033 Cap Chrgr For Linear LT3750/51
This item may require additional import fees and documentation. Customs delays may also occur.
2,680In Stock
1,000Expected 09-11-2026
Cut Tape
₹664.00
₹566.55
₹544.58
₹527.38
Reel
₹464.32
Min.: 1
Mult.: 1
: 200
Flyback Transformers Flyback SMD/SMT 100 kHz 10 uH 1.5 kV - 40 C + 125 C 18 mm 17 mm 9.78 mm DA2033 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PA6605 60W 4.7Ohms For LM5122 28In Stock
350On Order
₹1,191.38
₹1,012.72
₹976.42
₹963.04
Min.: 1
Mult.: 1
Flyback Quick Connect 250 kHz 10 uH 1.5 kV - 40 C + 85 C Single 26.67 mm 19 mm 13.6 mm PA6605 Tray
Coilcraft Audio Transformers / Signal Transformers DA2032 Cap Chrgr For Linear LT3750
This item may require additional import fees and documentation. Customs delays may also occur.
3,399In Stock
Cut Tape
₹652.54
₹507.32
₹487.25
₹471.97
Reel
₹429.93
Min.: 1
Mult.: 1
: 200
Flyback Transformers Flyback SMD/SMT 100 kHz 10 uH 1.5 kV - 40 C + 125 C Single 17.2 mm 14.98 mm 8.89 mm DA2032 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers WBC SMT Mini Wdebnd 1:1 0.400-600 MHz
3,685On Order
Cut Tape
₹438.53
₹401.27
₹393.62
₹380.25
Reel
₹332.48
Min.: 1
Mult.: 1
: 750
RF Transformers SMD/SMT 400 kHz to 600 MHz 10 uH 300 V - 40 C + 85 C 4.45 mm x 4.19 mm x 3.05 mm 4.45 mm 4.19 mm 3.05 mm WBC Reel, Cut Tape, MouseReel