SP-128

Triad Magnetics
553-SP128
SP-128

Mfr.:

Description:
Audio Transformers / Signal Transformers INDUCTOR 0.1H at 5.0mADC ENCAPSULATED PCB MOUNT/SP-128

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Triad Magnetics
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Through Hole
300 Hz to 100 kHz
100 mH
100 mOhms
1 kV
7.874 mm
10.41 mm
11.811 mm
MIL-T-27E
Brand: Triad Magnetics
Current Rating: 5 mA
Maximum DC Resistance: 15 Ohms
Primary Resistance: 15 Ohms
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 126
Subcategory: Transformers
Unit Weight: 11.340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409101
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,568.77 ₹1,568.77
₹1,526.73 ₹15,267.30
₹1,479.91 ₹36,997.75
₹1,453.16 ₹72,658.00
₹1,425.46 ₹1,42,546.00
₹1,391.06 ₹3,50,547.12
₹1,373.87 ₹6,92,430.48
1,008 Quote