240 uH Audio Transformers / Signal Transformers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Length Width Height Series Packaging
Pulse Electronics Audio Transformers / Signal Transformers 240uH 80V 0.12A 1:1 1GD -40 /+85 2-line 1-Ch Non-PoE
6,824In Stock
Min.: 1
Mult.: 1
: 2,000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 100 MHz 240 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers PL160 160W 0.0185Ohm Planar Trnsfmr
294On Order
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 240 uH 1.5 kV - 40 C + 125 C Single Planar Transformers 20.83 mm 23.37 mm 9.14 mm PL160 Tray
iNRCORE Audio Transformers / Signal Transformers Industrial Planar Transformers Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 40

Planar SMD/SMT 200 kHz to 700 kHz 240 uH 1.75 kVDC - 40 C + 125 C 23.4 mm 21.6 mm 8.6 mm R8 Bulk