T5038NL

Pulse Electronics
673-T5038NL
T5038NL

Mfr.:

Description:
Audio Transformers / Signal Transformers SMD ISDN S-Interface 30mH 5.4Ohms 2-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
ISDN Transformers
Module
SMD/SMT
20 kHz
470 uH
1.5 kV
0 C
+ 70 C
Dual
29.72 mm
12.7 mm
8.28 mm
Tube
Brand: Pulse Electronics
Current Rating: 3 mA
Moisture Sensitive: Yes
Primary Resistance: 3.4 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 5.4 Ohms
Factory Pack Quantity: 15
Subcategory: Transformers
Unit Weight: 7.120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504232900
USHTS:
8504312000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 240   Multiples: 15
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹886.61 ₹2,12,786.40
₹881.83 ₹2,24,866.65
₹871.32 ₹4,44,373.20