5 uH Audio Transformers / Signal Transformers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers 5uH 500V 1:1:1 -40 / 85C DCR=0.5 Ohms AEC-Q200
This item may require additional import fees and documentation. Customs delays may also occur.
418In Stock
Cut Tape
₹333.43
₹301.91
₹280.89
₹272.29
Reel
₹246.49
Min.: 1
Mult.: 1
: 400
PLC Transformers SMD/SMT 3 MHz to 30 MHz 5 uH - 40 C + 125 C 9 mm 6.9 mm 5 mm BM62xx AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers GA3459 for LT3751 500V 20A
This item may require additional import fees and documentation. Customs delays may also occur.
2,132In Stock
₹946.80
₹836.93
₹797.76
₹782.47
Min.: 1
Mult.: 1
Flyback Transformers Flyback SMD/SMT 50 kHz 5 uH 1.5 kV - 40 C + 125 C Single 26.75 mm 26 mm 14 mm GA3459 Tray
Pulse Electronics Audio Transformers / Signal Transformers 5uH 500V 1:1:1 -40 / 85C DCR=0.5 Ohms AEC-Q200 Non-Stocked Lead-Time 12 Weeks
₹249.36
₹239.81
₹235.03
Min.: 770
Mult.: 35
PLC Transformers SMD/SMT 3 MHz to 30 MHz 5 uH - 40 C + 125 C 9 mm 6.9 mm 5 mm BM62xx AEC-Q200 Tube