50 uH Audio Transformers / Signal Transformers

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 12V 10A 50uH 540In Stock
₹921.01
₹831.20
₹797.76
₹772.92
Min.: 1
Mult.: 1
PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single 23.37 mm x 20.83 mm x 8.94 mm 23.37 mm 20.83 mm 8.94 mm POE120PL Tray
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 3.3V 36A 50uH 27In Stock
₹921.01
₹831.20
₹797.76
₹772.92
Min.: 1
Mult.: 1
PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single 23.37 mm x 20.83 mm x 10.34 mm 23.37 mm 20.83 mm 10.34 mm POE120PL Tray
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 5V 24A 50uH
This item may require additional import fees and documentation. Customs delays may also occur.
26In Stock
₹921.01
₹831.20
₹797.76
₹772.92
Min.: 1
Mult.: 1
PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C 1 Channel 23.37 mm x 20.83 mm x 9.53 mm 23.37 mm 20.83 mm 9.53 mm POE120PL Tray
Vishay Audio Transformers / Signal Transformers Flyback POE 50uH 12V 6W 400In Stock
Cut Tape
₹286.62
₹259.87
₹241.72
₹232.16
Reel
₹223.56
Min.: 1
Mult.: 1
: 200
PoE Flyback Transformer SMD/SMT 50 uH - 40 C + 125 C 1 Channel 22 mm 17.5 mm 8.7 mm IFBT Reel, Cut Tape
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 24V 5A 50uH
5,256Expected 05-02-2027
₹921.01
₹831.20
₹797.76
₹772.92
Min.: 1
Mult.: 1
PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single 23.37 mm x 20.83 mm x 9.64 mm 23.37 mm 20.83 mm 9.64 mm POE120PL Tray
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD THT 16Pin 50uH 1:1
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹444.26
₹286.62
₹234.07
₹189.17
Min.: 1
Mult.: 1
LAN Isolation Transformers Module Through Hole 50 uH 1.5 kV 0 C + 70 C Dual DIP-16 20.57 mm 7.62 mm 5.33 mm TD-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD SMD GullWing 1:1 50uH
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
₹401.27
₹259.87
₹171.97
₹144.27
Min.: 1
Mult.: 1
LAN Isolation Transformers Module SMD/SMT 50 uH 1.5 kV 0 C + 70 C Single SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10B2 Tube
HALO Electronics Audio Transformers / Signal Transformers AUI ISO MOD SMD GullWing 1:1 50uH
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked
Reel
₹139.49
₹128.98
Min.: 1,000
Mult.: 1,000
: 1,000
LAN Isolation Transformers Module SMD/SMT 50 uH 1.5 kV 0 C + 70 C Single SMD-16 12.7 mm 7.11 mm 5.08 mm TG-10B2 Reel