HALO Electronics Audio Transformers / Signal Transformers

Results: 1,672
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
HALO Electronics Audio Transformers / Signal Transformers T1/E1 Duet ISO MOD SMD 24P Dual Port Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

Isolation Transformers Module SMD/SMT 500 nH 1.5 kV Dual T1/E1 Line Interface SMD-24 17.78 mm 12.19 mm 5.84 mm SMD-T1 Reel
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh Non-Stocked
Min.: 558
Mult.: 62

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Tube
HALO Electronics Audio Transformers / Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Isolation Transformers Module SMD/SMT 1.2 mH 1.5 kV 0 C + 70 C Single T1/E1 Line Interface SMD-6 8.13 mm 7.11 mm 5.08 mm SMD-T1 Reel
HALO Electronics Audio Transformers / Signal Transformers ISO MOD GullWng Sgl Audio w/ shield 6pin Non-Stocked
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Audio Transformers Module SMD/SMT 10 KHz to 200 MHz 750 uH 1.5 kV - 40 C + 85 C Digital Audio Transformer SMD-16 8.13 mm 7.11 mm 5.08 mm TG10-DA1 Reel
HALO Electronics Audio Transformers / Signal Transformers ISO MOD GullWing Dl Audio w/ shield 16Pn Non-Stocked
Min.: 700
Mult.: 700
Reel: 700

Audio Transformers Module SMD/SMT 10 KHz to 200 MHz 750 uH 1.5 kV - 40 C + 85 C Digital Audio Transformer SMD-16 12.7 mm 7.11 mm 6.35 mm TG10-DA2 Reel
HALO Electronics Audio Transformers / Signal Transformers MOST50 AEC-Q200 SMD 16P 250uH Non-Stocked
Min.: 520
Mult.: 40

LAN Isolation Transformers MOST50 TG100-MOST AEC-Q200 Tube
HALO Electronics Audio Transformers / Signal Transformers MOST50 AEC-Q200 SMD 16P 250uH Non-Stocked
Min.: 700
Mult.: 700
Reel: 700

LAN Isolation Transformers Module SMD/SMT 250 uH 1.5 kV - 40 C + 105 C MOST50 SMD-16 12.7 mm 7.11 mm 6.35 mm TG100-MOST AEC-Q200 Reel
HALO Electronics Audio Transformers / Signal Transformers 10GBASET 350mA PoE 3-Wire Chk 1-Port Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

PoE Isolation Transformers Module SMD/SMT 1500 Vrms 0 C + 70 C 4 Channel 10G Base-T Interface SMD-24 13.84 mm 12.19 mm 6.35 mm TG10G Reel
HALO Electronics Audio Transformers / Signal Transformers 10GBASET SMD ISO MOD w/ 3-Wire CMR Chokes Non-Stocked
Min.: 407
Mult.: 37
LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 1.5 kV 0 C + 70 C Single 10G Base-T Interface SMD-24 13.84 mm 12.19 mm 6.35 mm TG10G Tube
HALO Electronics Audio Transformers / Signal Transformers 10GBASET SMD Non-PoE 2-Wire Chk 1-Port Non-Stocked
Min.: 407
Mult.: 37

LAN Isolation Transformers Module SMD/SMT 1500 Vrms 0 C + 70 C Quad 10G Base-T Ethernet SMD-24 18.33 mm 12.32 mm 6.35 mm TG10G Tube
HALO Electronics Audio Transformers / Signal Transformers 10GBASET SMD Non-PoE 2-Wire Chk 1-Port Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

LAN Isolation Transformers Module SMD/SMT 1500 Vrms 0 C + 70 C 4 Channel 10G Base-T Ethernet SMD-24 18.33 mm 12.32 mm 6.35 mm TG10G Reel
HALO Electronics Audio Transformers / Signal Transformers 10GBASET SMD ISO MOD w/ 2-Wire CMR Chokes Non-Stocked
Min.: 407
Mult.: 37
PoE Isolation Transformers Module SMD/SMT 1 MHz to 500 MHz 1.5 kV 0 C + 70 C 4 Channel 10G Base-T Interface SMD-24 13.84 mm 12.19 mm 6.35 mm TG10G Tube
HALO Electronics Audio Transformers / Signal Transformers 10GBASET SMD ISO MOD w/ 2-Wire CMR Chokes Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

PoE Isolation Transformers Module SMD/SMT 1 MHz to 500 MHz 1.5 kV 0 C + 70 C 4 Channel 10G Base-T Interface SMD-24 13.84 mm 12.19 mm 6.35 mm TG10G Reel
HALO Electronics Audio Transformers / Signal Transformers 10GBASET SMD ISO MOD W/ 3-WIRE CMR CHOKES Non-Stocked
Min.: 407
Mult.: 37

PoE Isolation Transformers Module SMD/SMT 0 C + 70 C 10G Base-T Ethernet 13.84 mm 12.19 mm 6.35 mm TG10G Tube
HALO Electronics Audio Transformers / Signal Transformers 10GBASET SMD ISO MOD W/ 3-WIRE CMR CHOKES Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

LAN Isolation Transformers Reel
HALO Electronics Audio Transformers / Signal Transformers 10GBASET SMD ISO MOD w/ 3-Wire CMR Chokes Non-Stocked
Min.: 407
Mult.: 37
PoE Isolation Transformers Module SMD/SMT 1 MHz to 500 MHz 1.5 kV 0 C + 70 C 4 Channel 10G Base-T Interface SMD-24 13.84 mm 12.19 mm 6.35 mm TG10G Tube
HALO Electronics Audio Transformers / Signal Transformers 10GBASET SMD ISO MOD w/ 3-Wire CMR Chokes Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

PoE Isolation Transformers Module SMD/SMT 1 MHz to 500 MHz 1.5 kV 0 C + 70 C 4 Channel 10G Base-T Interface SMD-24 13.84 mm 12.19 mm 6.35 mm TG10G Reel
HALO Electronics Audio Transformers / Signal Transformers 10GBASET SMD ISO MOD w/ 3-Wire CMR Chokes Non-Stocked
Min.: 407
Mult.: 37
PoE Isolation Transformers Module SMD/SMT 1 MHz to 500 MHz 1.5 kV 0 C + 70 C 4 Channel 10G Base-T Interface SMD-24 13.84 mm 12.19 mm 6.35 mm TG10G Tube
HALO Electronics Audio Transformers / Signal Transformers 10GBASET SMD ISO MOD w/ 3-Wire CMR Chokes Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

PoE Isolation Transformers Module SMD/SMT 1 MHz to 500 MHz 1.5 kV 0 C + 70 C 4 Channel 10G Base-T Interface SMD-24 13.84 mm 12.19 mm 6.35 mm TG10G Reel
HALO Electronics Audio Transformers / Signal Transformers 10GBASET SMD ISO MOD w/3-Wire CMR Chk 5c Non-Stocked
Min.: 280
Mult.: 28

LAN Isolation Transformers Module SMD/SMT 1 MHz to 500 MHz 1.5 kV 0 C + 85 C 10G Base-T Interface SMD-30 14.22 mm 12.19 mm 7.37 mm TG10G Tube
HALO Electronics Audio Transformers / Signal Transformers 10GBASET SMD ISO MOD w/3-Wire CMR Chk 5ch Non-Stocked
Min.: 300
Mult.: 300
Reel: 300

LAN Isolation Transformers Isolated SMD/SMT 0 C + 85 C 5 Channel 17.78 mm 12.19 mm 7.37 mm TG10G Reel
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD SMD 16Pin Dual 75uH Non-Stocked
Min.: 520
Mult.: 40

Token Ring Isolation Transformers Module SMD/SMT 75 uH 1.5 kV Dual Token Ring Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-TR2 Tube
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD SMD 16P Single 75uH Non-Stocked
Min.: 536
Mult.: 67

Token Ring Isolation Transformers Module SMD/SMT 75 uH 1.5 kV Dual Token Ring Interface SMD-8 7.62 mm 7.11 mm 5.08 mm SMD-TR Tube
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD SMD 16Pin Dual 150uH Non-Stocked
Min.: 520
Mult.: 40

Token Ring Isolation Transformers Module SMD/SMT 150 uH 1.5 kV Single Token Ring Interface SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-TR2 Tube
HALO Electronics Audio Transformers / Signal Transformers TOKEN RING ISO MOD SMD 16Pin Dual 150uH Non-Stocked
Min.: 520
Mult.: 40

LAN Isolation Transformers Module SMD/SMT 150 uH 1.5 kV Single Token Ring SMD-16 12.7 mm 7.11 mm 5.08 mm SMD-TR2 Tube