Pulse Audio Transformers / Signal Transformers

Results: 630
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers MOD DUAL 1GPP 1:1 EXT. HF SMD 220In Stock
Min.: 1
Mult.: 1
: 600

SMD/SMT 350 uH - 40 C + 85 C 15.1 mm 7.1 mm HXB Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 12uH 3KV 1:2CT:1 2% AEC-Q200
793In Stock
Min.: 1
Mult.: 1

Power Line Communication Transformers PLC SMD/SMT - 40 C + 125 C Single Power Line Commication 14.48 mm 13.64 mm 6.22 mm BX AEC-Q200 Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port
1,224In Stock
Min.: 1
Mult.: 1
: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV - 40 C + 85 C Single 10/100 Base-T 25.4 mm 9.91 mm 6.22 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por
600In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 8-Port
308In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH 1.5 kV - 40 C + 85 C Octal T1/E1/CEPT/ISDN-Pri YB/1 25.4 mm 10.8 mm 7.11 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers Wideband RF 75 Ohm 1:1CT 50-450MHz SMD
3,457In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 50 kHz to 450 MHz 75 Ohms - 40 C + 85 C Single Wideband 3.81 mm 3.81 mm 2.79 mm CX20xxNL/LNL Tray
Pulse Electronics Audio Transformers / Signal Transformers XFMR,RF,SGL,RAC,1:4CT, T&R NPB
1,561In Stock
Min.: 1
Mult.: 1
: 2,000
RF Transformers SMD/SMT - 40 C + 85 C 3.81 mm 3.81 mm 2.79 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 2-Port
233In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual 100 Base-TX 15.11 mm 13.16 mm 6.12 mm H2009 Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T BGA PoE+ 350uH .65Ohms 4-Port
179In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Quad 1000 Base-T 28.45 mm 17.27 mm 11.18 mm Discrete LAN Tray
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port
1,997In Stock
Min.: 1
Mult.: 1
: 250

Telecom Transformers Module SMD/SMT 100 kHz to 55 MHz 2.5 mH 2 kV 0 C + 70 C Single Digital 12.06 mm 15.24 mm 8.64 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH 1Ohm 2-Port
450In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 Ohms, 1 Ohms 1 Ohms, 1 Ohms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 17.15 mm 11.58 mm 8.64 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port
568In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH, 1.2 mH 1 Ohms, 1 Ohms 1 Ohms, 2 Ohms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por
650In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 1.2 mH, 1.2 mH 1 Ohms 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD PoE 120uH 1-Port
278In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 120 uH 1.5 kV 0 C + 70 C Single 10G Base-T 13.7 mm 12.2 mm 5.72 mm Discrete LAN Tube
Pulse Electronics Audio Transformers / Signal Transformers HDBase-T SMD PoE+ 180uH 1-Port
315In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 100 uH 1.5 kV 0 C + 70 C Single HD Base-T 15 mm 13.7 mm 5.72 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Port
2,984In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 100 Base-TX HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-port
1,366In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 17.5 mm 12.2 mm 5.72 mm 1000Base-T Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por
1,058In Stock
Min.: 1
Mult.: 1
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T PoE 12.7 mm 9.65 mm 6 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 1-Por
680In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1 MHz to 100 MHz 1.5 kV 0 C + 70 C Single T1/CEPT/ISDN-Pri 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1Ohm 1-Port
1,139In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1.2 mH 1.5 kV - 40 C + 85 C Dual T1/CEPT/ISDN-Pri 12.7 mm x 8.89 mm x 6.35 mm 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 2500uH 1-Port
759In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 100 kHz to 55 MHz 2.5 mH 2 kV 0 C + 70 C Single Digital 12.06 mm 15.24 mm 8.64 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100Base-T SMD NonPoE .6Ohms 1-Port
397In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 100 Ohms 1.5 kV 0 C + 70 C Single 10/100 Base-T 25.4 mm 8.89 mm 9.4 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1000uH 2Ohms 2-Port
1,096In Stock
Min.: 1
Mult.: 1
: 600

ISDN Transformers Module SMD/SMT 50 kHz to 3 MHz 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 9.53 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Port
588In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module SMD/SMT 700 mOhms, 700 mOhms 1.5 kV - 40 C + 85 C 2 Channel T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Tube


Pulse Electronics Audio Transformers / Signal Transformers BALUN RF SGL RAC 1:1CT
1,713In Stock
Min.: 1
Mult.: 1
: 2,000

RF Transformers SMD/SMT - 40 C + 85 C Single Wideband 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape