Triad Magnetics Audio Transformers / Signal Transformers

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Triad Magnetics Audio Transformers / Signal Transformers AUDIO TRANSFORMER 100In Stock
Min.: 1
Mult.: 1

Audio Transformers Radial 300 Hz to 100 kHz 500 Ohms 50 Ohms 0.41 in 0.31 in 0.465 in MIL-T-27E
Triad Magnetics TY-303P-B
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 4000:600 0mADC/TY-303P Bulk
145In Stock
Min.: 1
Mult.: 1

TY
Triad Magnetics Audio Transformers / Signal Transformers Audio Tfmr, Zpri = 600/250/150/62.5: Zsec= 600/ 250/150/62.5, 10Hz - 30kHz, 20dBu 5In Stock
Min.: 1
Mult.: 1

Audio Transformer Audio Transformer Solder 10 Hz to 30 kHz 21 H to 49 H 600 Ohms, 250 Ohms 600 Ohms, 250 Ohms 0 C + 70 C 1 Channel 1.54 in 1.38 in 1.42 in HS
Triad Magnetics Audio Transformers / Signal Transformers IMPEDANCE MATCHING XFRMR - 10Kohm CT TO 2kohm CT 84In Stock
Min.: 1
Mult.: 1

Miniature Encapsulated Transformer Data/Voice Coupling Through Hole 300 Hz to 100 kHz 10 kOhms 2 kOhms - 20 C + 85 C 1 Channel 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers Audio Xfmr, Zpri = 62.5ohm/150ohm/250ohm/600ohm: Zsec = 77Kohm, 20-20KHz, 10dBu
25In Stock
Min.: 1
Mult.: 1

Audio Transformers Screw 20 Hz to 20 kHz 62.5 Ohms, 150 Ohms, 250 Ohms, 600 Ohms 77 kOhms HS
Triad Magnetics Audio Transformers / Signal Transformers Audio Xfmr, Zpri = 5Kohm/20Kohm: Zsec = 20Kohm/80Kohm, 20-20KHz, 22dBu
6In Stock
Min.: 1
Mult.: 1

Audio Transformers Screw 20 Hz to 20 kHz 5 kOhms, 20 kOhms 20 kOhms, 80 kOhms HS
Triad Magnetics Audio Transformers / Signal Transformers Audio Xfmr, Zpri = 62.5ohm/150ohm/250ohm/600ohm: Zsec = 117.6Kohm, 20-20KHz, 10dBu
10In Stock
Min.: 1
Mult.: 1

Audio Transformers Screw 20 Hz to 20 kHz 62.5 Ohms, 150 Ohms, 250 Ohms, 600 Ohms 117.6 kOhms HS
Triad Magnetics Audio Transformers / Signal Transformers Audio Xfmr, Zpri = 15Kohm: Zsec = 62.5ohm/150ohm/250ohm/600ohm, 20-20KHz, 26dBu
8In Stock
Min.: 1
Mult.: 1

Audio Transformers Screw 20 Hz to 20 kHz 15 kOhms 62.5 Ohms, 150 Ohms, 250 Ohms, 600 Ohms HS
Triad Magnetics Audio Transformers / Signal Transformers Audio Xfmr, Zpri = 5Kohm/20Kohm: Zsec = 62.5ohm/150ohm/250ohm/600ohm, 20-20KHz, 26dBu
7In Stock
Min.: 1
Mult.: 1

Audio Transformers Screw 20 Hz to 20 kHz 5 kOhms, 20 kOhms 62.5 Ohms, 150 Ohms, 250 Ohms, 600 Ohms HS
Triad Magnetics Audio Transformers / Signal Transformers Audio Xfmr, Zpri = 600/250/150/62.5: Zsec = 600/250/150/62.5, 10-30KHz, 20dBu
10In Stock
Min.: 1
Mult.: 1

Audio Transformers Screw 10 Hz to 30 kHz 150 Ohms, 250 Ohms, 600 Ohms, 62.5 kOhms 150 Ohms, 250 Ohms, 600 Ohms, 62.5 kOhms HS
Triad Magnetics Audio Transformers / Signal Transformers 600/250/50 ohms:60K ohms (1:10.0) 10mW 22In Stock
Min.: 1
Mult.: 1

Audio Transformers Audio Transformer Wire Lead 20 Hz to 20 kHz 7 H 50 Ohms, 250 Ohms, 600 Ohms 60 kOhms 0 C + 70 C 1.81 in AJ
Triad Magnetics Audio Transformers / Signal Transformers 600CT/150 ohms:60K ohms (1:10.0) 10mW 19In Stock
Min.: 1
Mult.: 1

Audio Transformers Audio Transformer Wire Lead 20 Hz to 20 kHz 7 H 150 Ohms, 600 Ohms 60 kOhms 0 C + 70 C 1.81 in AJ
Triad Magnetics Audio Transformers / Signal Transformers 600/250/50 ohms:85K ohms (1:12.0) 1mW 20In Stock
Min.: 1
Mult.: 1

Audio Transformers Audio Transformer Wire Lead 30 Hz to 15 kHz 50 Ohms, 250 Ohms, 600 Ohms 85 kOhms 0 C + 70 C 1.81 in AJ
Triad Magnetics Audio Transformers / Signal Transformers SP-74 - AUDIO XFMR 80CT:32CT/8 Ohm 4.0mADC 50mW ENCAPSULATED PCB MOUNT 72In Stock
Min.: 1
Mult.: 1

Audio Transformers Through Hole 300 Hz to 100 kHz 80 Ohms 32 Ohms - 40 C + 85 C 1 Channel 10.414 mm 7.874 mm 11.81 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers MET-09-T - IMPEDANCE MATCHING TRANSFORMER - 10K ohms to 10K ohms 3,919In Stock
3,068On Order
Min.: 1
Mult.: 1

Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 10 kOhms - 20 C + 85 C Single 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 600ct:600ct 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-67 2,939In Stock
3,569On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 40 C + 85 C Single 0.41 in 0.31 in 0.465 in MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 600:600ct* 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-69 1,297In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 600 Ohms 600 Ohms, 150 Ohms 1 kV - 40 C + 85 C Single 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers 600CT/150 ohms:60K ohms (1:10.5) 1mW
8In Stock
Min.: 1
Mult.: 1

Audio Transformers Audio Transformer Wire Lead 30 Hz to 15 kHz 600 Ohms, 150 Ohms 60 kOhms 0 C + 70 C 1.81 in AJ
Triad Magnetics SP-70
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 600:600 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-70
3,850In Stock
672Expected 01-09-2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 600 Ohms 600 Ohms 1 kV - 40 C + 85 C Single 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers MET-31-T; IMPEDANCE MATCHING TRANSFORMER - 600 ohms CT to 600 ohms CT 342In Stock
1,596Expected 03-09-2026
Min.: 1
Mult.: 1

Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 600 Ohms 600 Ohms - 20 C + 85 C Single 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers MET-39-T - IMPEDANCE MATCHING TRANSFORMER - 500 ohms to 50 ohms 769In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 500 Ohms 50 Ohms - 20 C + 85 C Single 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers MET-60-T - IMPEDANCE MATCHING XFRMR - 135 ohms to 135 ohms 247In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 135 Ohms 135 Ohms - 20 C + 85 C Single 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2.0Kct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-21 221In Stock
3On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 2 kOhms 1 kV - 40 C + 85 C Single 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:500ct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-29 126In Stock
252Expected 12-11-2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 500 Ohms 1 kV - 40 C + 85 C Single 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 150ct:12 10.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-42 230In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 150 Ohms 12 Ohms 1 kV - 40 C + 85 C Single 0.41 in 0.31 in 0.465 in MIL-T-27E