1 A Cut Tape Audio Transformers / Signal Transformers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
MACOM Audio Transformers / Signal Transformers 5-10000 MHz
This item may require additional import fees and documentation. Customs delays may also occur.
7,778In Stock
8,000Expected 21-12-2026
Cut Tape
₹1,460.81
₹1,317.50
₹1,246.80
₹1,242.02
Reel
₹1,069.09
Min.: 1
Mult.: 1
: 500
Baluns SMD/SMT 5 MHz to 10 GHz 50 Ohms - 55 C + 85 C Single SMD-6 3.81 mm 3.81 mm 3.22 mm Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1495 TI LM5070 13uH 3.3 V 4.0 A 49In Stock
Cut Tape
₹382.16
₹310.51
₹298.08
₹278.98
Reel
₹268.47
Min.: 1
Mult.: 1
: 175
Flyback Transformers Flyback SMD/SMT 250 kHz 127 uH 1.5 kV - 40 C + 85 C 13.46 mm 13 mm 12.7 mm C1495 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1585 TI LM5070 13uH 5.0 V 2.6 A
This item may require additional import fees and documentation. Customs delays may also occur.
87In Stock
Cut Tape
₹538.85
₹418.47
₹402.22
₹389.80
Reel
₹355.41
Min.: 1
Mult.: 1
: 175
Flyback Transformers Flyback SMD/SMT 250 kHz 127 uH 1.5 kV - 40 C + 85 C Single 13.46 mm 13 mm 12.7 mm C1585 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1586 TI LM5070 13uH 12 V 1.08 A 67In Stock
Cut Tape
₹471.97
₹373.56
₹360.19
₹335.35
Reel
₹318.15
Min.: 1
Mult.: 1
: 175
Flyback Transformers Flyback SMD/SMT 250 kHz 127 uH 1.5 kV - 40 C + 85 C Single 13.46 mm 13 mm 12.7 mm C1586 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers HDBaseT 57W 1:1 SMD
This item may require additional import fees and documentation. Customs delays may also occur.
839In Stock
Cut Tape
₹964.95
₹864.64
₹826.42
₹726.10
Reel
₹661.14
Min.: 1
Mult.: 1
: 300
LAN Transformers Module SMD/SMT 1 MHz to 400 MHz 100 uH 1.5 kV 0 C + 70 C Quad 15 mm 13.7 mm 5.72 mm HDBaseT Reel, Cut Tape, MouseReel