+ 85 C Bulk Audio Transformers / Signal Transformers

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Mini-Circuits Audio Transformers / Signal Transformers 1:4 CORE & WIRE Transformer, 0.02 - 250 MHz, 50? 5In Stock
Min.: 1
Mult.: 1

RF Transformers Transformer SMD/SMT 20 kHz to 250 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm T4 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.015 - 300 MHz, 50? 49In Stock
Min.: 1
Mult.: 1

RF Transformers Transformer SMD/SMT 15 kHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel W38 T1 Bulk
Mini-Circuits Audio Transformers / Signal Transformers XFRMR / SURF MOUNT / RoHS 3,661In Stock
Min.: 1
Mult.: 1

RF Transformers Module 100 MHz to 6 GHz 50 Ohms - 40 C + 85 C TTC2 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:4 CORE & WIRE Transformer, 0.2 - 350 MHz, 50? 81In Stock
Min.: 1
Mult.: 1

RF Transformers Transformer SMD/SMT 200 kHz to 350 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel W38 7.62 mm 6.86 mm 5.84 mm T4 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:2 CORE & WIRE Transformer, 10 - 9000 MHz, 50?
196Expected 16-11-2026
Min.: 1
Mult.: 1

RF Transformers Transmission Line SMD/SMT 10 MHz to 9 GHz 50 Ohms - 40 C + 85 C 1 Channel SN2595 15.24 mm 15.24 mm 3.81 mm SCTX2 Bulk
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH 1.0mH 2:1
4In Stock
Min.: 1
Mult.: 1

Pin Terminal Transformers Pin 1 mH - 40 C + 85 C Single 12 mm 12 mm 10.16 mm T60403 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:2 CORE & WIRE Transformer, 0.07 - 200 MHz, 50?
188On Order
Min.: 1
Mult.: 1

RF Transformers Transformer SMD/SMT 70 kHz to 200 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel W38 7.62 mm 6.86 mm 5.84 mm T2 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.08 - 200 MHz, 50?
36On Order
Min.: 1
Mult.: 1

RF Transformers Transformer SMD/SMT 80 kHz to 200 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel W38 7.62 mm 6.86 mm 5.84 mm T1 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:4 CORE & WIRE Transformer, 0.2 - 350 MHz, 50?
19On Order
Min.: 1
Mult.: 1

RF Transformers Transformer Through Hole 200 kHz to 350 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel X65 T4 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:9 CORE & WIRE Transformer, 0.15 - 200 MHz, 50? 170In Stock
Min.: 1
Mult.: 1

RF Transformers Transformer SMD/SMT 150 kHz to 200 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm T9 Bulk
iNRCORE Audio Transformers / Signal Transformers 10GBASE-T 30W PoE Transformer Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

PoE Transformers Module SMD/SMT - 40 C + 85 C 4 Channel 18.42 mm 12.19 mm 6.73 mm 10GBASE-T Bulk
iNRCORE Audio Transformers / Signal Transformers 10GBASE-T 60W PoE+ Transformer Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

PoE Transformers Module SMD/SMT - 40 C + 85 C 4 Channel 18.42 mm 12.98 mm 10.41 mm 10GBASE-T Bulk
iNRCORE Audio Transformers / Signal Transformers 10GBASE-T 90W PoE++ Transformer Non-Stocked Lead-Time 10 Weeks
Min.: 25
Mult.: 25

PoE Transformers Module SMD/SMT - 40 C + 85 C 4 Channel 18.42 mm 12.19 mm 6.73 mm 10GBASE-T Bulk
iNRCORE Audio Transformers / Signal Transformers XFMR 10/100BASE-T SINGLE PORT Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH - 40 C + 85 C 1 Channel 12.95 mm 7.11 mm 6.22 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1,015
Mult.: 35

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 1 Channel 14.81 mm 11.68 mm 4.88 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1
Mult.: 1

Signal Transformers Module SMD/SMT 350 uH 1.5 kV - 40 C + 85 C 1 Channel 12.7 mm 7.11 mm 5.97 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1
Mult.: 1

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 12.95 mm 9.07 mm 2.24 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1,000
Mult.: 25

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 1 Channel 15.11 mm 13.16 mm 6.12 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1,005
Mult.: 15

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 1 Channel 27.43 mm 12.19 mm 5.74 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1,000
Mult.: 25

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 17.78 mm 12.45 mm 5.97 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1,005
Mult.: 15

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 8 Channel 27.94 mm 7.54 mm 8.66 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1,015
Mult.: 35

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 1 Channel 15.37 mm 13.41 mm 6.38 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1,020
Mult.: 30

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 1 Channel 16.51 mm 9.14 mm 2.24 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1,020
Mult.: 30

Signal Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C 4 Channel 15.24 mm 10.92 mm 8.64 mm R-NL Bulk
iNRCORE Audio Transformers / Signal Transformers Non-Stocked
Min.: 1,000
Mult.: 25

Signal Transformers Module SMD/SMT 300 kHz to 500 MHz 120 uH 1.5 kV - 40 C + 85 C 4 Channel 17.78 mm 12.45 mm 5.97 mm R-NL Bulk