+ 85 C Tray Audio Transformers / Signal Transformers

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Pulse Electronics Audio Transformers / Signal Transformers Wideband RF 75 Ohm 1:1CT 50-450MHz SMD
This item may require additional import fees and documentation. Customs delays may also occur.
3,422In Stock
₹354.45
₹287.58
₹214.97
₹185.35
₹158.60
Min.: 1
Mult.: 1
Max.: 400
RF Transformers SMD/SMT 50 kHz to 450 MHz 75 Ohms - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm CX20xxNL/LNL Tray
Coilcraft Audio Transformers / Signal Transformers KA5038 Flyback For ON Semi NCP1236 67In Stock
₹1,776.09
₹1,562.08
₹1,513.35
₹1,483.74
Min.: 1
Mult.: 1
Flyback Transformers Flyback Through Hole 50 kHz 560 uH 3 kV - 40 C + 85 C Single 42 mm 33.5 mm 23.24 mm KA5038 Tray
Coilcraft Audio Transformers / Signal Transformers B0570 for NCP101X 15uH 12 V 1.25 A
This item may require additional import fees and documentation. Customs delays may also occur.
55In Stock
₹917.18
₹827.38
₹793.94
₹769.10
Min.: 1
Mult.: 1
Flyback Transformers Flyback Through Hole 100 kHz 3.4 mH 3 kV - 40 C + 85 C Single 27.94 mm 27.84 mm 24.13 mm B0570 Tray
Coilcraft Audio Transformers / Signal Transformers GA3172 Flyback For PIC16HV785 1In Stock
₹708.91
₹629.61
₹603.81
₹584.70
Min.: 1
Mult.: 1
Flyback Transformers Flyback Through Hole 125 kHz 500 uH 3 kV - 40 C + 85 C Single 22.25 mm 14.25 mm 23.74 mm GA3172 Tray
Coilcraft Audio Transformers / Signal Transformers GA3544 for TI UCD3K 5uH 12 V 0.2 A
This item may require additional import fees and documentation. Customs delays may also occur.
90In Stock
₹693.62
₹652.54
₹554.13
₹520.69
Min.: 1
Mult.: 1
Flyback Transformers Flyback Through Hole 100 kHz 2.3 mH 3 kV - 40 C + 85 C Single 21.1 mm 21.1 mm 17.3 mm GA3544 Tray
Coilcraft Audio Transformers / Signal Transformers JA4635 Flyback 110 Vac 10.5A
This item may require additional import fees and documentation. Customs delays may also occur.
2In Stock
₹1,905.07
₹1,674.82
₹1,623.22
₹1,591.70
Min.: 1
Mult.: 1
Flyback Transformers Flyback Through Hole 150 kHz 28 uH 3 kV - 40 C + 85 C 45.72 mm 47.72 mm 30.48 mm JA4635 Tray
Coilcraft Audio Transformers / Signal Transformers HA3994 for LT3751 15 V, -15 V 3.6 A
This item may require additional import fees and documentation. Customs delays may also occur.
24In Stock
₹715.59
₹635.34
₹609.55
₹590.44
Min.: 1
Mult.: 1
Flyback Transformers Flyback SMD/SMT 100 kHz 7.5 uH 1.5 kV - 40 C + 85 C Single 26.75 mm 26 mm 14 mm HA3994 Tray
Coilcraft Audio Transformers / Signal Transformers MA5157 Flyback For NXP SSL2103
This item may require additional import fees and documentation. Customs delays may also occur.
97In Stock
₹632.47
₹548.40
₹466.24
₹442.35
Min.: 1
Mult.: 1
Flyback Transformers Flyback Through Hole 100 kHz 750 uH 2 kV - 40 C + 85 C Single 20.7 mm 20.5 mm 12.5 mm MA5157 Tray
Coilcraft Audio Transformers / Signal Transformers Z9007 For NCP1200 67uH 16 V 4.2 A 11In Stock
₹1,631.82
₹1,388.20
₹1,360.49
₹1,310.81
Min.: 1
Mult.: 1
Flyback Through Hole 16 uH 1.5 kV - 40 C + 85 C 36.8 mm x 36.8 mm x 29.7 mm 36.8 mm 36.8 mm 29.7 mm Z9007 Tray
Coilcraft Audio Transformers / Signal Transformers Y8844 For NCP1201 3.5uH 6.5 V 0.54 A 16In Stock
₹1,032.79
₹913.36
₹869.41
₹853.17
Min.: 1
Mult.: 1
Flyback Through Hole 80 uH 1.5 kV - 40 C + 85 C 18.3 mm x 20.1 mm x 14 mm 20.1 mm 18.3 mm 14 mm Y8844 Tray
Coilcraft Audio Transformers / Signal Transformers PA6605 60W 4.7Ohms For LM5122 28In Stock
350On Order
₹1,191.38
₹1,012.72
₹976.42
₹963.04
Min.: 1
Mult.: 1
Flyback Quick Connect 250 kHz 10 uH 1.5 kV - 40 C + 85 C Single 26.67 mm 19 mm 13.6 mm PA6605 Tray
Pulse Electronics CX2049LANL
Pulse Electronics Audio Transformers / Signal Transformers XFMR,RF,SGL,RAC,1:8CT,0.25 NPB
This item may require additional import fees and documentation. Customs delays may also occur.
891In Stock
₹373.56
₹301.91
₹224.52
₹193.95
₹167.20
Min.: 1
Mult.: 1
RF Transformers SMD/SMT - 40 C + 85 C 3.81 mm 3.81 mm 2.79 mm Tray


Pulse Electronics Audio Transformers / Signal Transformers 5-100MHz 75Ohm 1:1 SMD RF Xfmr
This item may require additional import fees and documentation. Customs delays may also occur.
524In Stock
₹494.90
₹391.71
₹299.04
₹236.94
₹222.61
Min.: 1
Mult.: 1
RF Transformers Module SMD/SMT - 40 C + 85 C 1 Channel CX Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD PoE 350uH .65Ohms 4-Por
This item may require additional import fees and documentation. Customs delays may also occur.
1,051In Stock
₹2,457.29
₹2,285.32
₹2,182.13
₹2,078.00
Min.: 1
Mult.: 1
Max.: 240
LAN Transformers Module SMD/SMT 100 kHz to 200 MHz 350 uH 1.5 kV - 40 C + 85 C Quad 28.45 mm 17.27 mm 11.18 mm HX5401NL Tray
Pulse Electronics Audio Transformers / Signal Transformers 3-300MHz SMD 50Ohm RF Tranformer
This item may require additional import fees and documentation. Customs delays may also occur.
872In Stock
₹347.77
₹293.31
₹274.20
₹273.24
Min.: 1
Mult.: 1
RF Transformers SMD/SMT 3 MHz to 300 MHz - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm CX Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port
This item may require additional import fees and documentation. Customs delays may also occur.
724In Stock
420Expected 29-03-2027
₹1,230.56
₹1,139.79
₹1,093.93
₹1,023.23
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV - 40 C + 85 C Dual 14.73 mm 17.27 mm 10.92 mm HX Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 2-Port
This item may require additional import fees and documentation. Customs delays may also occur.
258In Stock
₹1,229.60
₹1,139.79
₹1,096.80
₹921.96
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual 17.27 mm 14.73 mm 10.67 mm HX Tray
Pulse Electronics Audio Transformers / Signal Transformers BALUN RF SGL RAC 1.5:1 5-5
This item may require additional import fees and documentation. Customs delays may also occur.
337In Stock
₹443.31
₹326.75
₹251.27
₹216.88
₹206.37
Min.: 1
Mult.: 1
RF Transformers SMD/SMT 1.5 MHz to 4.5 MHz - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm CX Tray


Pulse Electronics Audio Transformers / Signal Transformers SMD Wideband RF Xfmr 50Ohms
This item may require additional import fees and documentation. Customs delays may also occur.
88In Stock
₹340.12
₹258.91
₹215.92
₹186.30
₹171.02
Min.: 1
Mult.: 1
RF Transformers Module SMD/SMT 500 kHz to 300 MHz - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm CX Tray


Pulse Electronics Audio Transformers / Signal Transformers TRANSFORMER RF SINGLE 1:8CT
This item may require additional import fees and documentation. Customs delays may also occur.
152In Stock
₹350.63
₹317.19
₹295.22
₹285.66
Min.: 1
Mult.: 1
RF Transformers SMD/SMT - 40 C + 85 C 3.81 mm 3.81 mm 2.79 mm CX Tray
Coilcraft Audio Transformers / Signal Transformers HA4061 For LT 3751 500V 5A
This item may require additional import fees and documentation. Customs delays may also occur.
1In Stock
₹673.56
₹598.08
₹573.24
₹556.04
Min.: 1
Mult.: 1
Flyback Transformers Flyback Through Hole 100 kHz 125 uH 3 kV - 40 C + 85 C Single 29.8 mm 27.9 mm 25.3 mm HA4061 Tray
Coilcraft Audio Transformers / Signal Transformers KA4823 Flyback 220 Vac 10.5A
This item may require additional import fees and documentation. Customs delays may also occur.
19In Stock
₹1,650.93
₹1,452.21
₹1,406.35
₹1,378.64
Min.: 1
Mult.: 1
Flyback Transformers Flyback Through Hole 150 kHz 28 uH 3 kV - 40 C + 85 C Single 45.72 mm 47.72 mm 30.48 mm KA4823 Tray
Wurth Elektronik Audio Transformers / Signal Transformers MID-AMT 73M2901CE
This item may require additional import fees and documentation. Customs delays may also occur.
6,120On Order
₹821.64
₹758.59
₹632.47
Min.: 1
Mult.: 1
Signal Transformers Pin Terminal Transformers Through Hole 600 Ohms 600 Ohms - 40 C + 85 C Single 24 mm 23.01 mm 11.99 mm MID-AMT Tray
Pulse Electronics Audio Transformers / Signal Transformers SMD RF Xfmr 75Ohms
This item may require additional import fees and documentation. Customs delays may also occur.
2,116On Order
₹353.50
₹320.06
₹298.08
₹282.80
Min.: 1
Mult.: 1
RF Transformers Module SMD/SMT 1 MHz to 500 MHz - 40 C + 85 C Single SMD-6 Module 6.9 mm 4 mm 4.4 mm CX Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 4-Por
This item may require additional import fees and documentation. Customs delays may also occur.
234On Order
₹2,131.50
₹2,009.21
₹1,986.28
₹1,847.74
₹1,828.64
Min.: 1
Mult.: 1
LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 650 mOhms 65 mOhms 1.5 kV - 40 C + 85 C Quad 28.45 mm 17.27 mm 11.18 mm HX Tray