Tube Audio Transformers / Signal Transformers

Results: 1,517
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
iNRCORE Audio Transformers / Signal Transformers
74In Stock
Min.: 1
Mult.: 1

1000B Tube
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC
1,139In Stock
Min.: 1
Mult.: 1

100B Tube
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD PoE 325uH 1-Port
2,025In Stock
2,835Expected 06-07-2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 13.64 mm 13.64 mm 5.72 mm HX Tube


Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH 1-Port
3,303In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 1000 Base-T 0.6 in 0.3 in 0.163 in Discrete LAN Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port No Choke
952In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
iNRCORE Audio Transformers / Signal Transformers MDL DUAL 100D 1:1 SMT TU PBC
56In Stock
Min.: 1
Mult.: 1
No
100B Tube
iNRCORE Audio Transformers / Signal Transformers
31In Stock
Min.: 1
Mult.: 1
Transformer 350 uH 1500 Vrms - 40 C + 85 C 1 Channel 17.78 mm 16 mm 5.97 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 150uH 1KV AEC-Q200
67In Stock
Min.: 1
Mult.: 1

SMD/SMT 150 uH 3000 Vrms - 40 C + 125 C 1 Channel BMS 12.15 mm 9 mm 3.2 mm BMS AEC-Q200 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD E-Ultra 16P 1-Port
4,491In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD 16P 1-Port CMRChoke
642In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers SMD/SMT 500 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C SMD-16 14.73 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASETX SMD 16P RP-Ultra PoE 1Port
1,018In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 80 MHz 1.5 kV - 40 C + 85 C Single 10/100 Base-TX PoE Interface SMD-16 12.7 mm 7.11 mm 6.35 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port
1,697In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV 0 C + 70 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD Ultra 16P 1-Port
1,906In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 400 nH 1.5 kV 0 C + 70 C Single 10/100 Base-TX Interface SMD-16 12.7 mm 7.11 mm 5.08 mm TG110 Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD GigE 10/100BASE-TX
1,962In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT - 40 C + 85 C Gigabit Interface 15.24 mm 13.72 mm 6.35 mm TG1G Tube
HALO Electronics Audio Transformers / Signal Transformers GIGABIT ISO MOD SMD 24P 1-Port w/Choke
356In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Dual Gigabit Interface SMD-24 17.78 mm 12.19 mm 5.84 mm TG1G Tube
iNRCORE Audio Transformers / Signal Transformers XFMR TCS SNGL 1000BT 1:124 SMT RPB
222In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 55 C + 125 C Single 1000 Base-T 17.53 mm 12.19 mm 5.72 mm 1000B-F Tube
iNRCORE Audio Transformers / Signal Transformers MDL,DUAL,1GD,1:1 SMT,TU, RPB
66In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 350 uH 1.5 kV - 55 C + 125 C 27.94 mm 7.54 mm 8.66 mm 1000B-F Tube
iNRCORE Audio Transformers / Signal Transformers EXTMP XFMR 100BT SMG COM PBC
236In Stock
Min.: 1
Mult.: 1

LAN Transformers Module Single 10/100 Base-TX 100B Tube
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 200uH .4Ohms 1-Port
627In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz 1.5 kV 0 C + 70 C Single 10 Base-T 12.7 mm 7.24 mm 5.08 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 10Base-T SMD NonPoE 160uH .3Ohms 1-Port
568In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 10 MHz to 100 MHz 160 uH 700 Ohms 200 Ohms 1.5 kV 0 C + 70 C 1 Channel 10 Base-T 0.5 in x 0.38 in x 0.236 in 0.5 in 0.38 in 0.236 in Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port
464In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 0.5 in 0.347 in 0.082 in Discrete LAN Tube
Pulse Electronics Audio Transformers / Signal Transformers 10/100BaseT SMD NPoE 1-Port
828In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-T 17.78 mm 12.95 mm 9.4 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por
1,455In Stock
2,440Expected 06-07-2026
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 12.7 mm 9.53 mm 6.09 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port
513In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 100 Base-TX 14.81 mm 14.73 mm 4.88 mm H1112 Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 4-Por
329In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 kHz to 100 MHz 350 uH 1 Ohms 1 Ohms 1.5 kV 0 C + 70 C Quad 100 Base-TX 28.58 mm x 116 mm x 5.84 mm 28.58 mm 12.19 mm 5.84 mm Tube