MABA Series Audio Transformers / Signal Transformers

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Termination Style Frequency Range Primary Impedance Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
MACOM Audio Transformers / Signal Transformers 5-100MHz Imp. 2:1 IL .4dB -40C +100C Non-Stocked

Baluns SMD/SMT 5 MHz to 100 MHz 75 Ohms - 40 C + 100 C CATV Broadband 4.83 mm 4.21 mm 2.63 mm MABA Reel
MACOM Audio Transformers / Signal Transformers 4.5-3000MHz IL 2.8dB Impedance Ratio 1:1 Non-Stocked Lead-Time 26 Weeks

Baluns SMD/SMT 4.5 MHz to 3 GHz 50 Ohms - 40 C + 85 C Transmission Line SM-22-5 3.81 mm 3.81 mm 2.8 mm MABA Reel
MACOM Audio Transformers / Signal Transformers 2-500MHz IL 1dB Impedance Ratio 1:8 Non-Stocked Lead-Time 26 Weeks

RF Transformers SMD/SMT 2 MHz to 500 MHz 50 Ohms - 40 C + 85 C Single Flux Coupled SM-22-5 3.81 mm 3.81 mm 2.8 mm MABA Reel