Audio Transformers / Signal Transformers

Results: 280
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.2Ohm 1-Por
680In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1 MHz to 100 MHz 1.5 kV 0 C + 70 C Single 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1Ohm 1-Port
1,129In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 1.2 mH 1.5 kV - 40 C + 85 C Dual 12.7 mm x 8.89 mm x 6.35 mm 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH 1.3Ohm 1-Por
790In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 50 kHz to 3 MHz 1.2 mH 1.5 kV 0 C + 70 C Dual HC/3 12.7 mm 8.89 mm 6.35 mm Tube
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade
31In Stock
Min.: 1
Mult.: 1
No
RF Transformers Pin Terminal Transformers Through Hole 75 kHz to 1 MHz 100 V - 55 C + 125 C Single 16 mm 16 mm 3.94 mm TL1553 Tube
Wurth Elektronik Audio Transformers / Signal Transformers MID-PLC ST8500 1 mH
4,619In Stock
Min.: 1
Mult.: 1

Signal Transformers PLC Through Hole 1 mH 2 kVAC - 20 C + 80 C Single 13.97 mm 13.97 mm 13.46 mm MID-PLC Tray
Coilcraft Audio Transformers / Signal Transformers GA3544 for TI UCD3K 5uH 12 V 0.2 A
99In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 2.3 mH 3 kV - 40 C + 85 C Single 21.1 mm 21.1 mm 17.3 mm GA3544 Tray
Coilcraft Audio Transformers / Signal Transformers JA4635 Flyback 110 Vac 10.5A
2In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 150 kHz 28 uH 3 kV - 40 C + 85 C 45.72 mm 47.72 mm 30.48 mm JA4635 Tray
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 45In Stock
Min.: 1
Mult.: 1

RF Transformers Through Hole 80 kHz to 700 MHz 38 uH, 75 uH 500 V - 40 C + 85 C Dual 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W
106In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 100 kHz to 65 MHz 500 V - 40 C + 85 C 8.26 mm x 7.24 mm x 5.72 mm 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers B0570 for NCP101X 15uH 12 V 1.25 A
105In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 3.4 mH 3 kV - 40 C + 85 C Single 27.94 mm 27.84 mm 24.13 mm B0570 Tray
Coilcraft Audio Transformers / Signal Transformers GA3172 Flyback For PIC16HV785 1In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 125 kHz 500 uH 3 kV - 40 C + 85 C Single 22.25 mm 14.25 mm 23.74 mm GA3172 Tray
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 1:1sec
18In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 5 kHz to 100 MHz 780 uH 500 V - 40 C + 85 C Single 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W
10In Stock
70Expected 14-09-2026
Min.: 1
Mult.: 1

RF Transformers Through Hole 125 kHz to 125 MHz 25 uH, 225 uH 500 V - 40 C + 85 C Single 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers Wideband RF, TH 250mA 4:1sec 17In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 200 kHz to 300 MHz 25 uH, 95 uH 500 V - 40 C + 85 C Single 7.62 mm x 7.87 mm x 5.72 mm 7.62 mm 7.87 mm 5.72 mm SWB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W
41In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 100 kHz to 375 MHz 25 uH, 25 uH 500 V - 40 C + 85 C Single 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W
118In Stock
Min.: 1
Mult.: 1

RF Transformers Through Hole 50 kHz to 100 MHz 56 uH, 896 uH 500 V - 40 C + 85 C Single 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W
58In Stock
Min.: 1
Mult.: 1

RF Transformers Through Hole 100 kHz to 45 MHz 25 uH, 900 uH 500 V - 40 C + 85 C Single 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W
46In Stock
Min.: 1
Mult.: 1

RF Transformers Through Hole 50 kHz to 200 MHz 43 uH, 172 uH 500 V - 40 C + 85 C Dual 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W
79In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 100 kHz to 100 MHz 500 V - 40 C + 85 C 8.26 mm x 7.24 mm x 5.72 mm 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W 59In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 40 kHz to 350 MHz - 40 C + 85 C 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers WB SMT RF Trnsfmr Wideband 0.25W
38In Stock
Min.: 1
Mult.: 1

RF Transformers Pin Terminal Transformers Through Hole 150 kHz to 500 MHz 27 uH, 27 uH 500 V - 40 C + 85 C Single 8.26 mm 7.24 mm 5.72 mm WB Tube
Coilcraft Audio Transformers / Signal Transformers Y8844 For NCP1201 3.5uH 6.5 V 0.54 A 16In Stock
Min.: 1
Mult.: 1

Flyback Through Hole 80 uH 1.5 kV - 40 C + 85 C 18.3 mm x 20.1 mm x 14 mm 20.1 mm 18.3 mm 14 mm Y8844 Tray
Coilcraft Audio Transformers / Signal Transformers MA5157 Flyback For NXP SSL2103
97In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 750 uH 2 kV - 40 C + 85 C Single 20.7 mm 20.5 mm 12.5 mm MA5157 Tray
Coilcraft Audio Transformers / Signal Transformers Z9007 For NCP1200 67uH 16 V 4.2 A 11In Stock
Min.: 1
Mult.: 1

Flyback Through Hole 16 uH 1.5 kV - 40 C + 85 C 36.8 mm x 36.8 mm x 29.7 mm 36.8 mm 36.8 mm 29.7 mm Z9007 Tray
Pulse Electronics Audio Transformers / Signal Transformers THT T3/DS3/E3/STS-1 40uH 1-Port
2,021In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module Through Hole 500 MHz 100 nH 3 kV 0 C + 70 C Single 12.7 mm 8.89 mm 6.35 mm Tube