0.047 uF 600 VAC Film Capacitors

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
WIMA Film Capacitors 1250V 0.047uF 10% PCM27.5 5In Stock
1,134Expected 02-09-2026
Min.: 1
Mult.: 1

0.047 uF 1.25 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 600 VAC 10 % 24 mm (0.945 in) - 55 C + 100 C FKP 1 Tray
WIMA Film Capacitors .047uF 1000V 10% PCM27.5 736In Stock
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) AC and Pulse Film Capacitors 600 VAC 10 % - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 1000V .047uF 5% PCM15 2,821In Stock
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors .047uF 10% 1.25K Volts 828In Stock
Min.: 1
Mult.: 1

0.047 uF 1.25 kVDC Radial Polypropylene (PP) AC and Pulse Film Capacitors 600 VAC 10 % - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 0.047 uF 1000 VDC 0.05 2,031In Stock
Min.: 1
Mult.: 1
: 400

0.047 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C MKP 10 Reel, Cut Tape
TDK Film Capacitors 47nF 5% 1000V MMKP BOXED 1,659In Stock
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 600 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 125 C B3264*H* - MMKP High Current & Humidity Bulk
TDK Film Capacitors 0.047uF 1000volts 5% LS=15mm 3,230In Stock
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polyester/Polypropylene 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) General Film Capacitors 600 VAC 5 % 2 Pin 15 mOhms 14 mm (0.551 in) Straight - 55 C + 125 C B32642B AEC-Q200 Bulk
KEMET Film Capacitors 600VAC 0.047 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 1,352In Stock
Min.: 1
Mult.: 1

0.047 uF 1.2 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 14.5 mm (0.571 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
KEMET Film Capacitors 1k V 0.047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 296In Stock
4,200On Order
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 600 VAC 5 % 2 Pin 10 mOhms 13.5 mm (0.531 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.047uF 5% LS=15mm 1,304In Stock
4,000Expected 06-11-2026
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 600 VAC 5 % 2 Pin 40.64 mOhms 14.5 mm (0.571 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.047uF 5% LS=22.5mm 1,989In Stock
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 600 VAC 5 % 2 Pin 40.64 mOhms 16 mm (0.63 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.047uF 5% LS=22.5mm 63In Stock
936Expected 15-12-2026
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 6.5 mm (0.256 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 14.5 mm (0.571 in) Straight - 55 C + 105 C PHE450 Bulk
WIMA Film Capacitors .047uF 1K Volts 10% 53In Stock
1,377Expected 02-09-2026
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C FKP 1 Bulk


Nichicon Film Capacitors 427In Stock
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) Snubber Film Capacitors 600 VAC 10 % 2 Pin 17 mm (0.669 in) Straight - 55 C + 105 C PPB Bulk
Knowles / Illinois Capacitor Film Capacitors 0.047uF 600V 10% 533In Stock
Min.: 1
Mult.: 1

0.047 uF 630 VDC Radial Polyester 18.6 mm (0.732 in) 22.4 mm (0.882 in) 13.2 mm (0.52 in) General Film Capacitors 600 VAC 10 % 2 Pin 17.4 mm (0.685 in) Straight - 55 C + 125 C DMT
KEMET Film Capacitors 1k V 0.047 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 1,681In Stock
4,500On Order
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 600 VAC 5 % 2 Pin 14 mOhms 16 mm (0.63 in) Straight - 55 C + 110 C R76 AEC-Q200 Bulk
KEMET Film Capacitors 600VAC 0.047 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200
1,498Expected 20-11-2026
Min.: 1
Mult.: 1

0.047 uF 1.2 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) Suppression Film Capacitors 600 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 40 C + 110 C R58 AEC-Q200 Tray
WIMA Film Capacitors 1250V .047uF 5%
1,944On Order
Min.: 1
Mult.: 1

0.047 uF 1.25 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 600 VAC 5 % 24 mm (0.945 in) - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors .047uF 1000 Volts 5%
1,076Expected 24-06-2026
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 600 VAC 5 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C FKP 1 Bulk
WIMA Film Capacitors 1KV .047uF 10% PCM15
900On Order
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8 mm (0.315 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1KV .047uF 10% PCM22.5
2,495Expected 17-07-2026
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C MKP 10 Bulk
Vishay / BC Components Film Capacitors .047uF 5% 2000volts Non-Stocked Lead-Time 12 Weeks
Min.: 200
Mult.: 200

0.047 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) AC and Pulse Film Capacitors 600 VAC 5 % 16 mm (0.63 in) BFC2378
Vishay / BC Components Film Capacitors .047uF 5% 2000volts Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

0.047 uF 2 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31 mm (1.22 in) 18 mm (0.709 in) AC and Pulse Film Capacitors 600 VAC 5 % BFC2378
TDK Film Capacitors 47nF 5% 600VAC MKP AEC-Q200 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

0.047 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) General Film Capacitors 600 VAC 5 % 2 Pin 12.5 mm (0.492 in) Straight - 55 C + 125 C B3267*L* - MKP High Current AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors MKP184047nF+/-10%1600V= Non-Stocked
Min.: 1
Mult.: 1

0.047 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26 mm (1.024 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 18 mm (0.709 in) Straight - 55 C + 100 C MKP1840