0.8 uF Film Capacitors

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Product Voltage Rating AC Tolerance Number of Pins ESR Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
TDK Film Capacitors 0.8uF 250volts 5% Non-Stocked Lead-Time 10 Weeks
Min.: 2,160
Mult.: 2,160

0.8 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) AC and Pulse Film Capacitors 160 VAC 5 % 2 Pin - 55 C + 100 C B3265* - MKP General Purpose AEC-Q200 Bulk
KEMET Film Capacitors 700V 0.8uF 5% Non-Stocked Lead-Time 29 Weeks
Min.: 96
Mult.: 48

0.8 uF 1.4 kVDC Insert Threaded Polypropylene (PP) 51 mm (2.008 in) Snubber Film Capacitors 700 VAC 5 % 2.8 mOhms - 40 C + 85 C C4D Bulk