38 uF Film Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1.1k V 38 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 5In Stock
Min.: 1
Mult.: 1

38 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AQ-P AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 38 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

38 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
Knowles / Illinois Capacitor Film Capacitors 38uF 1100Vdc 57.5x65x35mm LS=52.5 Non-Stocked Lead-Time 26 Weeks
Min.: 240
Mult.: 20
38 uF 1.1 kVDC Radial Polypropylene (PP) 20.3 mm, 52.5 mm 57.5 mm (2.264 in) 65 mm (2.559 in) Film Capacitors 10 % 4 Pin 5 mOhms 35 mm (1.378 in) Straight - 55 C + 125 C Bulk