2812 Tantalum Capacitors - Solid SMD

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 594D686X0016C2T Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

Reel 594D 68 uF 16 VDC 20 % 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 6.3volts 20% B case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

Reel 595D 100 uF 6.3 VDC 20 % 550 mOhms 2812 7132 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 595D107X06R3B4T Non-Stocked
Min.: 2,000
Mult.: 2,000

595D 100 uF 6.3 VDC 20 % 550 mOhms 2812 7132 R Case 4 mm (0.157 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 6.3volts 20% Case Code M Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 2,000

Reel, Cut Tape, MouseReel 595D 100 uF 6.3 VDC 20 % 400 mOhms 2812 7132 M Case 3.6 mm (0.142 in) 2.7 mm (0.106 in) 1.7 mm (0.067 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 10volts 20% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

Reel 595D 150 uF 10 VDC 20 % 220 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 150uF 10volts 10% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

Reel 595D 150 uF 10 VDC 10 % 220 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 50volts 20% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape 595D 2.2 uF 50 VDC 20 % 1.7 Ohms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 50volts 20% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

Reel 595D 3.3 uF 50 VDC 20 % 1.6 Ohms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 35volts 10% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

Reel 595D 3.3 uF 35 VDC 10 % 750 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 25volts 20% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

Reel 595D 4.7 uF 25 VDC 20 % 7.8 Ohms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 50volts 20% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

Reel 595D 4.7 uF 50 VDC 20 % 1.4 Ohms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 35volts 10% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

Reel 595D 4.7 uF 35 VDC 10 % 660 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 50volts 10% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

Reel 595D 4.7 uF 50 VDC 10 % 1.4 Ohms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 16volts 20% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 595D 47 uF 16 VDC 20 % 290 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 470uF 6.3V 10% 2813 7.1x3.2x2mm Non-Stocked

Reel F75 470 uF 6.3 VDC 10 % 100 mOhms 2812 7132 U Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 470uF 6.3V 20% 2813 7.1x3.2x2mm Non-Stocked

Reel F75 470 uF 6.3 VDC 20 % 100 mOhms 2812 7132 U Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2 mm (0.079 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 330uF 4V 10% 2813 7. 1x3.2x2.5mm Non-Stocked
Min.: 500
Mult.: 500
: 500

Reel F75 330 uF 4 VDC 10 % 150 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 16volts 20% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel 594D 100 uF 16 VDC 20 % 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT