E Safety Capacitors

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Murata Electronics Safety Capacitors 2,987In Stock
6,500On Order
Min.: 1
Mult.: 1
: 500

4.7 nF X1, Y1 500 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Reel, Cut Tape
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 4.0mm max Thick E (JIS) 300Vac(r.m.s.) 1000pF M tol 11,224In Stock
4,000Expected 02-11-2026
Min.: 1
Mult.: 1
: 1,000

1 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick E (JIS) 250Vac(r.m.s.) 1500pF M tol 14,656In Stock
Min.: 1
Mult.: 1
: 1,000

1.5 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 2200PF 250V 20% 9,940In Stock
5,250Expected 26-10-2026
Min.: 1
Mult.: 1

2.2 nF X1, Y2 250 VAC Radial 5 mm (0.197 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 2200PF 250V 20% 7.5MM 8,357In Stock
23,500On Order
Min.: 1
Mult.: 1

2.2 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 2200PF 250V 20% 7.5MM 9,601In Stock
29,000Expected 25-08-2026
Min.: 1
Mult.: 1
: 1,000

2.2 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 2200PF 250V 20% 24,671In Stock
Min.: 1
Mult.: 1
: 1,000

2.2 nF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 4700PF 250V 20% 5.0MM 10,978In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 250 VAC Radial 5 mm (0.197 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 4700PF 250V 20% 7.5MM 49,359In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7,000In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 4700PF 250V 20% 5.0MM 6,322In Stock
14,000Expected 19-10-2026
Min.: 1
Mult.: 1
: 1,000

4.7 nF X1, Y2 250 VAC Radial 5 mm (0.197 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape
Murata Electronics Safety Capacitors 4700PF 250V 20% 7.5MM 10,269In Stock
11,000Expected 17-11-2026
Min.: 1
Mult.: 1

4.7 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA
Murata Electronics Safety Capacitors 1000PF 300V 20% 3,879In Stock
Min.: 1
Mult.: 1
: 2,500

1 nF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs E 20 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 1500PF 250V 20% 3,485In Stock
17,500Expected 12-03-2027
Min.: 1
Mult.: 1
: 2,500

1.5 nF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs E 20 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
TDK Safety Capacitors D: 7mm X1/Y1 1000pF E 20% LS:10mm 60,399In Stock
Min.: 1
Mult.: 1
: 1,000

1 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 25 C + 125 C CD Ammo Pack
Murata Electronics Safety Capacitors .01UF 250V 20% 7.5MM 13,112In Stock
65,800On Order
Min.: 1
Mult.: 1
: 500

10 nF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Reel, Cut Tape
TDK Safety Capacitors D: 9mm X1/Y1 2200pF E 20% LS:10mm 20,840In Stock
39,000Expected 14-09-2026
Min.: 1
Mult.: 1

2.2 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
TDK Safety Capacitors D: 13mm X1/Y1 4700pF E 20% LS:10mm 16,467In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Vertical Kink - 25 C + 125 C CD Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 1500pF 20% 352In Stock
Min.: 1
Mult.: 1

1.5 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 1500pF 20% 466In Stock
Min.: 1
Mult.: 1

1.5 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 2200pF 20% 489In Stock
500Expected 01-12-2026
Min.: 1
Mult.: 1

2.2 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 4 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 3300pF 20% 182In Stock
1,000On Order
Min.: 1
Mult.: 1

3.3 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 3300pF 20% 497In Stock
Min.: 1
Mult.: 1

3.3 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 3300pF 20% 80In Stock
Min.: 1
Mult.: 1
: 600

3.3 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 400Vac(r.m.s.) 4700pF 20% 312In Stock
Min.: 1
Mult.: 1

4.7 nF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) 1 kVDC 5 mm Safety Ceramic Disc Capacitors E 20 % Vertical Crimp - 40 C + 125 C DE1 Type RA Bulk