0.85 mm - 40 C Feed Through Capacitors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package/Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Murata Electronics Feed Through Capacitors 1.0 UF 10V 55,018In Stock
36,000Expected 08-12-2026
Cut Tape
₹15.29
₹10.80
₹8.79
₹7.64
Reel
₹5.54
Min.: 1
Mult.: 1
: 4,000
1 uF 10 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 16V 2,85,585In Stock
2,00,000Expected 11-12-2026
Cut Tape
₹25.80
₹9.55
₹7.36
₹6.69
Reel
₹5.06
Min.: 1
Mult.: 1
: 4,000
1 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2.2 UF 6.3V 13,299In Stock
44,000On Order
Cut Tape
₹12.42
₹8.89
₹7.74
₹7.26
Reel
₹5.35
Min.: 1
Mult.: 1
: 4,000
2.2 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC AEC-Q200 Reel, Cut Tape, MouseReel