50.8 mm Aluminium Electrolytic Capacitors - Screw Terminal

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3300uF 350 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

3300 uF 350 VDC 50.8 mm 117 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 10.8 A 28 mOhms - 40 C + 85 C U37F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3900uF 350 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

3900 uF 350 VDC 50.8 mm 130 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 12.2 A 23 mOhms - 40 C + 85 C U37F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 2700uF 400 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

2700 uF 400 VDC 50.8 mm 117 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 10.4 A 30 mOhms - 40 C + 85 C U37F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3300uF 400 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

3300 uF 400 VDC 50.8 mm 130 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 11.6 A 26 mOhms - 40 C + 85 C U37F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 2700uF 420 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

2700 uF 420 VDC 50.8 mm 117 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 9.8 A 34 mOhms - 40 C + 85 C U37F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3300uF 420 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

3300 uF 420 VDC 50.8 mm 130 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 11.2 A 28 mOhms - 40 C + 85 C U37F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 1500uF 500 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

1500 uF 500 VDC 50.8 mm 117 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 7.2 A 63 mOhms - 40 C + 85 C U37F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 1800uF 500 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

1800 uF 500 VDC 50.8 mm 130 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 8 A 55 mOhms - 40 C + 85 C U37F Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3300uF 350 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

3300 uF 350 VDC 50.8 mm 117 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 10.6 A 29 mOhms - 40 C + 85 C U37L Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3300uF 350 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

3300 uF 350 VDC 50.8 mm 130 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 11 A 29 mOhms - 40 C + 85 C U37L Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 2700uF 400 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

2700 uF 400 VDC 50.8 mm 117 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 9.5 A 35 mOhms - 40 C + 85 C U37L Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3300uF 400 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

3300 uF 400 VDC 50.8 mm 130 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 11 A 29 mOhms - 40 C + 85 C U37L Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 2700uF 420 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

2700 uF 420 VDC 50.8 mm 117 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 9.5 A 35 mOhms - 40 C + 85 C U37L Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 2900uF 420 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

2900 uF 420 VDC 50.8 mm 130 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 10.3 A 33 mOhms - 40 C + 85 C U37L Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 2200uF 450 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

2200 uF 450 VDC 50.8 mm 117 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 8.6 A 43 mOhms - 40 C + 85 C U37L Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 2200uF 450 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

2200 uF 450 VDC 50.8 mm 130 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 8.9 A 43 mOhms - 40 C + 85 C U37L Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 1500uF 500 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

1500 uF 500 VDC 50.8 mm 117 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 7.1 A 64 mOhms - 40 C + 85 C U37L Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 1500uF 500 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

1500 uF 500 VDC 50.8 mm 130 mm Aluminum Electrolytic Capacitors 10000 Hour 20 % 7.4 A 64 mOhms - 40 C + 85 C U37L Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 2700uF 350 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

2700 uF 350 VDC 50.8 mm 117 mm Aluminum Electrolytic Capacitors 15000 Hour 20 % 9.6 A 35 mOhms - 40 C + 85 C U37X Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 3300uF 350 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

3300 uF 350 VDC 50.8 mm 130 mm Aluminum Electrolytic Capacitors 15000 Hour 20 % 10.6 A 31 mOhms - 40 C + 85 C U37X Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 2700uF 400 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

2700 uF 400 VDC 50.8 mm 117 mm Aluminum Electrolytic Capacitors 15000 Hour 20 % 8.9 A 41 mOhms - 40 C + 85 C U37X Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 2700uF 400 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

2700 uF 400 VDC 50.8 mm 130 mm Aluminum Electrolytic Capacitors 15000 Hour 20 % 9.9 A 35 mOhms - 40 C + 85 C U37X Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 2200uF 420 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

2200 uF 420 VDC 50.8 mm 117 mm Aluminum Electrolytic Capacitors 15000 Hour 20 % 8.5 A 44 mOhms - 40 C + 85 C U37X Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 2700uF 420 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

2700 uF 420 VDC 50.8 mm 130 mm Aluminum Electrolytic Capacitors 15000 Hour 20 % 9.4 A 39 mOhms - 40 C + 85 C U37X Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Screw Terminal 2200uF 450 Volts 20% Non-Stocked
Min.: 49
Mult.: 49

2200 uF 450 VDC 50.8 mm 130 mm Aluminum Electrolytic Capacitors 15000 Hour 20 % 8.9 A 44 mOhms - 40 C + 85 C U37X Bulk