35.5 mm Aluminium Electrolytic Capacitors - Radial Leaded

Results: 693
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Width Termination Style Series Qualification Packaging
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATLL 16V 6800uF 20% Radial 90In Stock
Min.: 1
Mult.: 1
: 200

6800 uF 16 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 7000 Hour 20 % 3.252 A 40 mOhms - 55 C + 105 C Straight Radial WCAP-ATLL Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAPATG8 12000uF 16V 20% Radial 158In Stock
Min.: 1
Mult.: 1
: 200

12000 uF 16 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 3.058 A - 40 C + 85 C Straight Radial WCAP-ATG8 Ammo Pack
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 25volts 4700uF AEC-Q200 2,987In Stock
Min.: 1
Mult.: 1

4700 uF 25 VDC 18 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 3.68 A 15 mOhms - 55 C + 105 C Straight Radial UPW AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 250volts 220uF 18x35.5 20% 7.5LS 2,476In Stock
Min.: 1
Mult.: 1

220 uF 250 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 680 mA - 40 C + 85 C Straight Radial UVK Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 25volts 3300uF 16x35.5 20% 7.5LS 3,972In Stock
Min.: 1
Mult.: 1

3300 uF 25 VDC 16 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.41 A 25 mOhms - 55 C + 105 C Straight Radial UPJ Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 16volts 6800uF AEC-Q200 2,317In Stock
Min.: 1
Mult.: 1

6800 uF 16 VDC 18 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 3.68 A 15 mOhms - 55 C + 105 C Straight Radial UPW AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 100volts 1000uF 20% 18X35.5 7.5LS 3,962In Stock
Min.: 1
Mult.: 1

1000 uF 100 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.35 A - 40 C + 85 C Straight Radial UVK Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 25V 10000uF 20% AEC-Q200 2,227In Stock
Min.: 1
Mult.: 1

10000 uF 25 VDC 18 mm 35.5 mm 7.5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 6.28 A 19 mOhms - 40 C + 135 C Straight Radial UBY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 4700uF 16 Volts 20% 4,144In Stock
Min.: 1
Mult.: 1

4700 uF 16 VDC 12.5 mm 35.5 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 4.12 A 11 mOhms - 40 C + 105 C Straight Radial UHW Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 16V 10000uF AEC-Q200 3,968In Stock
Min.: 1
Mult.: 1

10000 uF 16 VDC 18 mm 35.5 mm 7.5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 2.06 A - 55 C + 105 C Straight Radial AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 4700uF 35 Volts AEC-Q200 2,980In Stock
Min.: 1
Mult.: 1

4700 uF 35 VDC 18 mm 35.5 mm 7.5 mm Audio Grade Electrolytic Capacitors 1000 Hour 20 % 1.91 A - 55 C + 105 C Straight Radial AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 1500uF 50 Volts 20% 4,382In Stock
Min.: 1
Mult.: 1

1500 uF 50 VDC 12.5 mm 35.5 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 3.81 A 19 mOhms - 40 C + 105 C Straight Radial UHW Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 50 Volts AEC-Q200 3,801In Stock
Min.: 1
Mult.: 1

2200 uF 50 VDC 16 mm 35.5 mm 7.5 mm Audio Grade Electrolytic Capacitors 1000 Hour 20 % 1.47 A - 55 C + 105 C Straight Radial AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 100V 680uF 20% 2,517In Stock
Min.: 1
Mult.: 1

680 uF 100 VDC 16 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.86 A 30 mOhms - 40 C + 105 C Straight Radial UHW Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 35V 2700uF 20% AEC-Q200 923In Stock
Min.: 1
Mult.: 1

2700 uF 35 VDC 12.5 mm 35.5 mm 5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 5.14 A 25 mOhms - 40 C + 135 C Straight Radial UBY AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 100V 680uF 20% Tol. AEC-Q200 265In Stock
50On Order
Min.: 1
Mult.: 1

680 uF 100 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 20 % 4.55 A 30 mOhms - 40 C + 135 C Straight Radial GVD AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 10volts 5600uF Ultra Small Sz 165In Stock
Min.: 1
Mult.: 1

5600 uF 10 VDC 16 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.34 A 26 mOhms - 55 C + 105 C Straight Radial UPJ Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 390UF 100V 355In Stock
Min.: 1
Mult.: 1
390 uF 100 VDC 16 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.34 A - 55 C + 105 C Straight Radial UPJ
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 80V 1000uF 20% 3,525In Stock
Min.: 1
Mult.: 1

1000 uF 80 VDC 16 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.86 A 30 mOhms - 40 C + 105 C Straight Radial UHW Bulk


Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 25volts 3900uF AEC-Q200 118In Stock
Min.: 1
Mult.: 1

3900 uF 25 VDC 18 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 2.42 A 21 mOhms - 55 C + 105 C Straight Radial UPM AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 400volts 120uF 16X35.5 20% 120In Stock
Min.: 1
Mult.: 1

120 uF 400 VDC 16 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 670 mA - 25 C + 105 C Straight Radial Bulk
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 136In Stock
Min.: 1
Mult.: 1

330 uF 200 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 20 % - 40 C + 85 C Cut Radial PK
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 6.3volts 6800uF 18x35.5 20% 7.5LS 219In Stock
Min.: 1
Mult.: 1

6800 uF 6.3 VDC 18 mm 35.5 mm 7.5 mm Bi-Polar/Non-Polar Electrolytic Capacitors 2000 Hour 20 % 2.6 A - 40 C + 85 C Radial UVP Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 10V 10000uF 20% Tol. 414In Stock
Min.: 1
Mult.: 1

10000 uF 10 VDC 16 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 4.28 A - 40 C + 105 C Straight 16 mm 16 mm Radial KZN Bulk
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded GENERAL PURPOSE ELECTROLYTIC CAPACITORS 391In Stock
Min.: 1
Mult.: 1

220 uF 200 VDC 16 mm 35.5 mm General Purpose Electrolytic Capacitors 20 % - 40 C + 105 C Cut Radial PX