35.5 mm Aluminium Electrolytic Capacitors - Radial Leaded

Results: 680
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Width Termination Style Series Qualification Packaging
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 390UF 100V 355In Stock
Min.: 1
Mult.: 1
390 uF 100 VDC 16 mm 35.5 mm 7.5 mm Low Impedance Electrolytic Capacitors 5000 Hour 20 % 1.34 A - 55 C + 105 C Straight Radial UPJ
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 35volts 3300uF 20% 932In Stock
3,000Expected 20-08-2026
Min.: 1
Mult.: 1

3.3 mF 35 VDC 16 mm 35.5 mm 7.5 mm Audio Grade Electrolytic Capacitors 2000 Hour 20 % 2.22 A - 40 C + 85 C Straight Radial Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 63volts 680uF AEC-Q200 1,984In Stock
Min.: 1
Mult.: 1

680 uF 63 VDC 12.5 mm 35.5 mm 5 mm Low Impedance Electrolytic Capacitors 7000 Hour 20 % 2.27 A 47 mOhms - 55 C + 105 C Straight Radial UPW AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 100V 820uf 20% AEC-Q200 250In Stock
Min.: 1
Mult.: 1

820 uF 100 VDC 18 mm 35.5 mm 7.5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 5.22 A 23 mOhms - 40 C + 135 C Straight Radial UBY AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 35V 2700uF 20% AEC-Q200 913In Stock
Min.: 1
Mult.: 1

2.7 mF 35 VDC 12.5 mm 35.5 mm 5 mm High Temp Electrolytic Capacitors 3000 Hour 20 % 5.14 A 25 mOhms - 40 C + 135 C Straight Radial UBY AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 100V 680uF 20% Tol. AEC-Q200 265In Stock
50On Order
Min.: 1
Mult.: 1

680 uF 100 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 20 % 4.55 A 30 mOhms - 40 C + 135 C Straight Radial GVD AEC-Q200 Bulk
Chemi-Con Aluminium Electrolytic Capacitors - Radial Leaded 25V 8200uF 20% Tol. AEC-Q200 173In Stock
Min.: 1
Mult.: 1

8.2 mF 25 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 3000 Hour 20 % 6.11 A 19 mOhms - 40 C + 135 C Straight Radial GVD AEC-Q200 Bulk
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-AT1H 330uF 200V 20% 134In Stock
Min.: 1
Mult.: 1
: 200

330 uF 200 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 3.22 A - 25 C + 105 C Straight Radial WCAP-AT1H Ammo Pack
Wurth Elektronik Aluminium Electrolytic Capacitors - Radial Leaded WCAP-AT1H 100uF 450V 20% 85In Stock
Min.: 1
Mult.: 1
: 250

100 uF 450 VDC 16 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 610 mA - 25 C + 105 C Straight Radial WCAP-AT1H Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 3300UF 50V ALUM LYTIC RADIAL 4,350In Stock
3,550Expected 06-11-2026
Min.: 1
Mult.: 1

3.3 mF 50 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.5 A - 40 C + 85 C Straight Radial M Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 2200UF 63V ELECT NHG RADIAL 1,181In Stock
1,100Expected 06-11-2026
Min.: 1
Mult.: 1

2.2 mF 63 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.61 A - 55 C + 105 C Straight Radial NHG Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 4700UF 35V ELECT NHG RADIAL 2,795In Stock
Min.: 1
Mult.: 1

4.7 mF 35 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.91 A - 55 C + 105 C Straight Radial NHG Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 100V 1,395In Stock
1,800Expected 24-12-2026
Min.: 1
Mult.: 1

1 mF 100 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 985 mA - 55 C + 105 C Straight Radial NHG Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 1000UF 100V ALUM LYTIC RADIA 2,052In Stock
Min.: 1
Mult.: 1

1 mF 100 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.3 A - 40 C + 85 C Straight Radial M Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 10,000uF 25volts 18x35.5 LS 7.5mm 1,460In Stock
Min.: 1
Mult.: 1

10 mF 25 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 2.2 A - 55 C + 105 C Straight Radial HD AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 6,800uF 35volts 18x35.5 LS 7.5mm 686In Stock
1,400Expected 06-11-2026
Min.: 1
Mult.: 1

6.8 mF 35 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 2.05 A - 55 C + 105 C Straight Radial HD AEC-Q200 Bulk
Nichicon Aluminium Electrolytic Capacitors - Radial Leaded 450V 50uF 20% 12.5mm AEC-Q200 170In Stock
500Expected 28-08-2026
Min.: 1
Mult.: 1
: 500

50 uF 450 VDC 12.5 mm 35.5 mm 7.5 mm Aluminum Electrolytic Capacitors 5000 Hour 20 % 400 mA - 40 C + 125 C Straight Radial Ammo Pack
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 22000UF 6.3V ELECT NHG RAD 350In Stock
Min.: 1
Mult.: 1

22 mF 6.3 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 2.35 A - 55 C + 105 C Straight Radial NHG AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 22000UF 6.3V AL LYTIC RADIAL 550In Stock
Min.: 1
Mult.: 1

22 mF 6.3 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.9 A - 40 C + 85 C Straight Radial M Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 15000UF 10V ALM LYTIC RADIAL 241In Stock
Min.: 1
Mult.: 1

15 mF 10 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.85 A - 40 C + 85 C Straight Radial M Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 10000UF 16V ELECT NHG RADIAL 26In Stock
500Expected 21-01-2027
Min.: 1
Mult.: 1

10 mF 16 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 2.06 A - 55 C + 105 C Straight Radial NHG Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 10000uF 16V ALM LYTIC RADIAL 678In Stock
Min.: 1
Mult.: 1

10 mF 16 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.8 A - 40 C + 85 C Straight Radial M Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C 58In Stock
200Expected 08-09-2026
Min.: 1
Mult.: 1

6.8 mF 25 VDC 18 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 2.04 A - 55 C + 105 C Straight Radial NHG AEC-Q200 Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 6800UF 6.3V SU BI-POL 153In Stock
500Expected 22-10-2026
Min.: 1
Mult.: 1

6.8 mF 6.3 VDC 18 mm 35.5 mm 7.5 mm Bi-Polar/Non-Polar Electrolytic Capacitors 2000 Hour 20 % 1.45 A - 40 C + 85 C Straight Radial SU (Bi-polar) A Bulk
Panasonic Industry Aluminium Electrolytic Capacitors - Radial Leaded 4700UF 10V SU BI-POLAR 520In Stock
Min.: 1
Mult.: 1

4.7 mF 10 VDC 18 mm 35.5 mm 7.5 mm Bi-Polar/Non-Polar Electrolytic Capacitors 2000 Hour 20 % 1.2 A - 40 C + 85 C Straight Radial SU (Bi-polar) A Bulk