Aluminium Electrolytic Capacitors - SMD

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Aluminium Electrolytic Capacitors - SMD 35VDC 680uF 20% AEC-Q200 1,180In Stock
600Expected 05-07-2026
Min.: 1
Mult.: 1
: 200

680 uF 35 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 580 mA - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 6.3VDC 3300uF 20% AEC-Q200 59In Stock
1,000Expected 09-07-2026
Min.: 1
Mult.: 1
: 200

3300 uF 6.3 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 680 mA - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 6.3VDC 6800uF 20% AEC-Q200 145In Stock
Min.: 1
Mult.: 1
: 125

6800 uF 6.3 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.28 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 10VDC 2200uF 20% AEC-Q200 727In Stock
Min.: 1
Mult.: 1
: 200

2200 uF 10 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 620 mA - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 10VDC 6800uF 20% AEC-Q200 464In Stock
Min.: 1
Mult.: 1
: 125

6800 uF 10 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.54 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 1500uF 20% AEC-Q200 685In Stock
Min.: 1
Mult.: 1
: 200

1500 uF 16 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 620 mA - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 3300uF 20% AEC-Q200 735In Stock
Min.: 1
Mult.: 1
: 125

3300 uF 16 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.28 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 25VDC 1000uF 20% AEC-Q200 488In Stock
Min.: 1
Mult.: 1
: 200

1000 uF 25 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 580 mA - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 25VDC 2200uF 20% AEC-Q200 28In Stock
500Expected 18-01-2027
Min.: 1
Mult.: 1
: 125

2200 uF 25 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.2 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 25VDC 3300uF 20% AEC-Q200 538In Stock
Min.: 1
Mult.: 1
: 125

3300 uF 25 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.54 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 25VDC 1800uF 20% AEC-Q200 8In Stock
375Expected 27-08-2026
Min.: 1
Mult.: 1
: 125

1800 uF 35 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.45 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 16VDC 4700uF 20% AEC-Q200
500Expected 27-08-2026
Min.: 1
Mult.: 1
: 125

4700 uF 16 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.54 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 35VDC 1500uF 20% AEC-Q200
500Expected 24-09-2026
Min.: 1
Mult.: 1
: 125

1500 uF 35 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.2 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 6.3VDC 7500uF 20% AEC-Q200 Non-Stocked Lead-Time 19 Weeks
Min.: 1
Mult.: 1
: 125

7500 uF 6.3 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.54 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Electrolytic Capacitors - SMD 10VDC 4700uF 20% AEC-Q200 Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 125

4700 uF 10 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 1.28 A - 55 C + 105 C HD AEC-Q200 Reel, Cut Tape, MouseReel