Tantalum Capacitors - Solid SMD

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
KEMET Tantalum Capacitors - Solid SMD 50V 15uF 7343 ESR=500mOhms 10% 150C AEC-Q200 360In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T498 15 uF 50 VDC 10 % 500 mOhms 2917 7343 X Coded 7.3 mm 4.3 mm 4 mm - 55 C + 150 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 22uF 7343 ESR=500mOhms 10% 150C AEC-Q200 1,253In Stock
500Expected 09-07-2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel T498 22 uF 50 VDC 10 % 500 mOhms 2917 7343 X Coded 7.3 mm 4.3 mm 4 mm - 55 C + 150 C SMD/SMT