ABRACON Supercapacitors / Ultracapacitors

Results: 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
ABRACON Supercapacitors / Ultracapacitors CAP 0.1F 5.5V THT Non-Stocked Lead-Time 14 Weeks
Min.: 1,456
Mult.: 1,456

100000 uF 5.5 VDC Pin 11.5 mm (0.453 in) 4.6 mm 500000 Cycle 50 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 12.3 mm ADCV-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 5.5V THT Non-Stocked Lead-Time 14 Weeks
Min.: 1,232
Mult.: 1,232

220000 uF 5.5 VDC Pin 4.7 mm (0.185 in) 11.5 mm (0.453 in) 4.6 mm 500000 Cycle 40 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 12.3 mm ADCV-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.047F 5.5V THT Non-Stocked Lead-Time 14 Weeks
Min.: 1,456
Mult.: 1,456

47000 uF 5.5 VDC Pin 4.7 mm (0.185 in) 11.5 mm (0.453 in) 4.6 mm 500000 Cycle 120 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 12.3 mm ADCV-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.47F 5.5V THT Non-Stocked Lead-Time 14 Weeks
Min.: 1,204
Mult.: 1,204

470000 uF 5.5 VDC Pin 4.7 mm (0.185 in) 11.5 mm (0.453 in) 4.6 mm 500000 Cycle 40 Ohms Vertical EDLC / Supercaps - 25 C + 70 C 12.3 mm ADCV-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 100F 4V THT Non-Stocked Lead-Time 14 Weeks
Min.: 2,400
Mult.: 600

100 F 4 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 240 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 25 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1200F 4V THT Non-Stocked Lead-Time 14 Weeks
Min.: 840
Mult.: 210

1200 F 4 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 30 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 60 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 300F 4V THT Non-Stocked Lead-Time 14 Weeks
Min.: 1,280
Mult.: 320

300 F 4 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 90 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 25 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 380F 4V THT Non-Stocked Lead-Time 14 Weeks
Min.: 1,280
Mult.: 320

380 F 4 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 80 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 30 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 750F 4V THT Non-Stocked Lead-Time 14 Weeks
Min.: 1,120
Mult.: 280

750 F 4 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 40 mm AHCR-S04R0S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 80F 4V THT Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

80 F 4 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 300 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 20 C + 65 C 20 mm AHCR-S04R0S Bulk
ABRACON ADCR-S03R0SA306MB
ABRACON Supercapacitors / Ultracapacitors CAP 30F 3V TH Non-Stocked Lead-Time 15 Weeks
Min.: 1,000
Mult.: 50

30 F 3 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
ABRACON ADCR-S03R0SA605MB
ABRACON Supercapacitors / Ultracapacitors CAP 6F 3V TH Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

6 F 3 VDC Radial 10 mm (0.394 in) 20 mm 75 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk
ABRACON ADCR-S03R0SA605QB
ABRACON Supercapacitors / Ultracapacitors CAP 6F 3V TH Non-Stocked Lead-Time 15 Weeks
Min.: 1,080
Mult.: 120

6 F 3 VDC Radial 10 mm (0.394 in) 20 mm 75 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S03R0S Bulk