Maxwell Technologies Supercapacitors / Ultracapacitors

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 100F SNAP-IN 474In Stock
Min.: 1
Mult.: 1

100 F 3 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 46 mm 2000 Hour, 1000000 Cycle 4.5 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 46 mm BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3.0V, 150F Ultracapacitor Cell 841In Stock
Min.: 1
Mult.: 1

150 F 3 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 2000 Hour, 1000000 Cycle 6.5 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 50 mm BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 10F bent lead 2,010In Stock
Min.: 1
Mult.: 1
10 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30.5 mm 2000 Hour, 1000000 Cycle 20 mOhms - 10 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 450F SNAP-IN 110In Stock
110Expected 16-02-2026
Min.: 1
Mult.: 1

450 F 2.7 VDC Snap In 35 mm (1.378 in) 63.5 mm 1500 Hour, 500000 Cycle 2.8 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 63.5 mm BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2,948In Stock
Min.: 1
Mult.: 1

345 F Pin 33 mm (1.299 in) 62.5 mm 3000 Hour 1.6 mOhms Vertical EDLC / Supercaps - 40 C + 65 C AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 10F wire lead 15,168In Stock
Min.: 1
Mult.: 1

10 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30.5 mm 2000 Hour, 1000000 Cycle 20 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 160V 5.8F Passive 34In Stock
81Expected 22-07-2026
Min.: 1
Mult.: 1
5.8 F 160 VDC Screw 367 mm 234 mm 1500 Hour 240 mOhms 20 % Vertical Supercapacitor Modules - 40 C + 65 C 79.4 mm BMOD
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 3F, wire lead ESHSR-0003C0-002R7 6,281In Stock
Min.: 1
Mult.: 1

3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 500000 Cycle 55 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 19.5 mm HC AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 3.0V 3F wire lead 3,648In Stock
Min.: 1
Mult.: 1

3 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 1000000 Cycle 95 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 5F, wire lead ESHSR-0005C0-002R7 9,445In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20.5 mm 1500 Hour, 500000 Cycle 36 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 20.5 mm BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 10F bent lead 2,431In Stock
Min.: 1
Mult.: 1
10 F 2.7 VDC Axial 5 mm (0.197 in) 10 mm (0.394 in) 30.5 mm 1500 Hour, 500000 Cycle 25 mOhms - 10 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 360F, snap-in 538In Stock
Min.: 1
Mult.: 1

360 F 2.7 VDC Snap In 22.5 mm (0.886 in) 35 mm (1.378 in) 63 mm 1500 Hour, 500000 Cycle 2.9 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 63 mm BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 5V, 1.5F EMHSR-0001C5-005R0 2,195In Stock
Min.: 1
Mult.: 1

1.5 F 5 VDC Radial 8.6 mm (0.339 in) 17.5 mm 9.5 mm 1500 Hour, 500000 Cycle 109 mOhms - 10 %, + 20 % Vertical Supercapacitor Modules - 40 C + 65 C 23 mm BMOD
Maxwell Technologies Supercapacitors / Ultracapacitors 16V 58F PLASTIC MOLDED CASE 42In Stock
90Expected 16-03-2026
Min.: 1
Mult.: 1

58 F 16 VDC Screw 226.5 mm 49.5 mm 1500 Hour 22 mOhms 20 % Vertical Supercapacitor Modules - 40 C + 65 C 76.5 mm BMOD Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 25F, wire lead ESHSR-0025C0-002R7
21,000Expected 09-02-2026
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25.5 mm 1500 Hour, 500000 Cycle 15 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 25.5 mm BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 50F wire lead 667In Stock
Min.: 1
Mult.: 1

50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 41 mm 2000 Hour, 1000000 Cycle 10 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 350F 0.75mA ESR=3.2mOhms 895In Stock
3,120Expected 24-03-2026
Min.: 1
Mult.: 1

350 F 2.7 VDC Snap In 33.3 mm (1.311 in) 63 mm 1500 Hour, 500000 Cycle 3.2 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 10F wire lead ESHSR-0010C0-002R7
24,973Expected 20-03-2026
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30.5 mm 1500 Hour, 500000 Cycle 75 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 50F wire lead ESHSR-0050C0-002R7
4,393Expected 23-04-2026
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 41 mm 1500 Hour, 500000 Cycle 10 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 41 mm BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 5V, 2.5F EMHSR-0002C5-005R0
6,724On Order
Min.: 1
Mult.: 1

2.5 F 5 VDC Radial 10.6 mm (0.417 in) 21.5 mm 12 mm 1500 Hour 69 mOhms - 10 %, + 20 % Vertical Supercapacitor Modules - 40 C + 65 C 23 mm BMOD
Maxwell Technologies Supercapacitors / Ultracapacitors 3.0V 5F wire lead
5,992Expected 06-05-2026
Min.: 1
Mult.: 1

5 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20.5 mm 1500 Hour, 1000000 Cycle 35 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 20.5 mm BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 100F, snap-in
576Expected 16-03-2026
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 46 mm 1500 Hour, 500000 Cycle 8 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 25F wire lead
3,000Expected 18-03-2026
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25.5 mm 2000 Hour, 1000000 Cycle 17 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 3F bent lead Non-Stocked
Min.: 5,040
Mult.: 5,040
3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 500000 Cycle 55 mOhms Horizontal EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 3F bent lead Non-Stocked
Min.: 5,040
Mult.: 5,040
3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 500000 Cycle 55 mOhms EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk