Panasonic EZPQ Series Film Capacitors

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Panasonic Film Capacitors 330VAC 10uF 5% 8.1mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 30 mm (1.181 in) Safety Film Capacitors 330 VAC 5 % 2 Pin 8.1 mOhms 50.5 mm (1.988 in) 42.5 mm x 10 mm x 35.5 mm Cut / Formed - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 10uF 5% 10.9mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

10 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) High Reliability Capacitors 330 VAC 5 % 4 Pin 10.9 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 12uF 5% 10mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

12 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 30 mm (1.181 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 10 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 14uF 5% 7.1mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

14 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 35.5 mm (1.398 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 7.1 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 14uF 5% 7.1mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

14 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 35.5 mm (1.398 in) High Reliability Capacitors 330 VAC 5 % 4 Pin 7.1 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 15uF 5% 7mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

15 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 35.5 mm (1.398 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 7 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 15uF 5% Straight Lead Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

15 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 330 VAC 5 % 2 Pin 9.3 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 15uF 5% 7mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

15 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 42.5 mm (1.673 in) 35.5 mm (1.398 in) High Reliability Capacitors 330 VAC 5 % 4 Pin 7 mOhms 50.5 mm (1.988 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 18uF 5% Straight Lead Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

18 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 330 VAC 5 % 4 Pin 8.4 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 20uF 5% 5.9mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

20 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 43 mm (1.693 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 5.9 mOhms 58 mm (2.283 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 20uF 5% 5.9mOhm 4Pin Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100

20 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 43 mm (1.693 in) High Reliability Capacitors 330 VAC 5 % 4 Pin 5.9 mOhms 58 mm (2.283 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 20uF 5% Straight Lead Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

20 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) General Film Capacitors 330 VAC 5 % 4 Pin 7.6 mOhms 51 mm (2.008 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 25uF 5% Straight Lead Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

25 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 40 mm (1.575 in) General Film Capacitors 330 VAC 5 % 4 Pin 7 mOhms 51.5 mm (2.028 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 28uF 5% Straight Lead Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

28 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) General Film Capacitors 330 VAC 5 % 4 Pin 6.9 mOhms 64.5 mm (2.539 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 3uF 5% 23mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 300
Mult.: 300

3 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 23 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 30uF 5% Straight Lead Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

30 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) General Film Capacitors 330 VAC 5 % 4 Pin 6.6 mOhms 62 mm (2.441 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 3.3uF 5% 21.2mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 300
Mult.: 300

3.3 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 21.2 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 3.5uF 5% 20mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 300
Mult.: 300

3.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 20 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 35uF 5% Straight Lead Non-Stocked Lead-Time 17 Weeks
Min.: 200
Mult.: 200

35 uF Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) General Film Capacitors 330 VAC 5 % 4 Pin 6.2 mOhms 62 mm (2.441 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 4uF 5% 17.5mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 17.5 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 4.5uF 5% 15.9mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 300
Mult.: 300

4.5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 17 mm (0.669 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 15.9 mOhms 34.5 mm (1.358 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 4.7uF 5% 16.2mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

4.7 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 22 mm (0.866 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 16.2 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 5uF 5% 15.2mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

5 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 22 mm (0.866 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 15.2 mOhms 36 mm (1.417 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 6.8uF 5% 12.6mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

6.8 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 26 mm (1.024 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 12.6 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPQ Bulk
Panasonic Film Capacitors 330VAC 7uF 5% 12.2mOhm 2Pin Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

7 uF Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 26 mm (1.024 in) High Reliability Capacitors 330 VAC 5 % 2 Pin 12.2 mOhms 40.5 mm (1.594 in) Straight - 40 C + 105 C EZPQ Bulk