Panasonic EZPV Series Film Capacitors

Results: 289
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panasonic Film Capacitors 700VDC 12uF 10% LS=27.5mm 2-Pin STD 200In Stock
Min.: 1
Mult.: 1

12 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC 12uF 10% 2-Pin Straight lead 150In Stock
Min.: 1
Mult.: 1

12 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC 12uF 10% Straight lead 2-Pin AEC-Q200 150In Stock
Min.: 1
Mult.: 1

12 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 700VDC 13uF 10% LS=27.5mm 2-Pin STD 148In Stock
Min.: 1
Mult.: 1

13 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC 13uF 10% LS=27.5mm 2-Pin STD AEC-Q200 148In Stock
Min.: 1
Mult.: 1

13 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 700VDC 13uF 10% 4-Pin STD 148In Stock
Min.: 1
Mult.: 1

13 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC 13uF 10% 4-Pin STD AEC-Q200 150In Stock
Min.: 1
Mult.: 1

13 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 700VDC 14uF 10% LS=27.5mm 2-Pin STD 146In Stock
Min.: 1
Mult.: 1

14 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC 14uF 10% LS=27.5mm 2-Pin STD AEC-Q200 150In Stock
Min.: 1
Mult.: 1

14 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 700VDC 14uF 10% 4-Pin STD 150In Stock
Min.: 1
Mult.: 1

14 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC 14uF 10% 4-Pin STD AEC-Q200 150In Stock
Min.: 1
Mult.: 1

14 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 700VDC18uF 10% 4-Pin STD 135In Stock
Min.: 1
Mult.: 1

18 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC18uF 10% 4-Pin STD AEC-Q200 150In Stock
Min.: 1
Mult.: 1

18 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 700VDC 25uF 10% 4-Pin Straight lead 92In Stock
Min.: 1
Mult.: 1

25 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC 25uF 10% Straight lead 4-Pin AEC-Q200 100In Stock
Min.: 1
Mult.: 1

25 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 700VDC 30uF 10% 4-Pin Straight lead 90In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC 30uF 10% 4-Pin Straight lead 41In Stock
Min.: 1
Mult.: 1

30 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC 35uF 10% 4-Pin Straight lead 50In Stock
Min.: 1
Mult.: 1

35 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC 35uF 10% Straight lead 4-Pin AEC-Q200 50In Stock
Min.: 1
Mult.: 1

35 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 700VDC 40uF 10% Straight lead 4-Pin AEC-Q200 48In Stock
Min.: 1
Mult.: 1

40 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 700VDC 45uF 10% 4-Pin Straight lead 50In Stock
Min.: 1
Mult.: 1

45 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC 55uF 10% 4-Pin Straight lead 40In Stock
Min.: 1
Mult.: 1

55 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV Bulk
Panasonic Film Capacitors 700VDC 55uF 10% Straight lead 4-Pin AEC-Q200 50In Stock
Min.: 1
Mult.: 1

55 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 700VDC 65uF 10% Straight lead 4-Pin AEC-Q200 50In Stock
Min.: 1
Mult.: 1

65 uF 700 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) General Film Capacitors 10 % 4 Pin Straight - 40 C + 105 C EZPV AEC-Q200 Bulk
Panasonic Film Capacitors 700VDC 9uF 10% LS=27.5mm 2-Pin STD 200In Stock
Min.: 1
Mult.: 1

9 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) General Film Capacitors 10 % 2 Pin Straight - 40 C + 105 C EZPV Bulk